PIC18F K40 Series MCUs

Core independent peripherals are now available on Microchip's PIC18 line

Image of Microchip PIC18F K40 Series MCUsThe PIC18F “K40” family continues Microchip's longstanding tradition of innovation in 8-bit MCUs by bringing the popular core independent peripherals (CIPs) to the PIC18 product line. These cost-optimized MCUs consist of ten devices ranging from 16 KB to 128 KB of Flash memory with package options covering 28-pins to 64-pins. They are well suited for a broad range of applications and market segments including touch sensing, industrial control, consumer, automotive, and Internet of Things (IoT). The devices include a full complement of core independent peripherals for safety-critical applications (CRC / memory scan, windowed watchdog timer, and hardware limit timer), up to seven hardware PWMs, and multiple communications interfaces. Additionally, the family offers intelligent analog peripherals including zero cross detect (ZCD) constant current I/O, an on-chip comparator, and an ADC with computation (ADC2).

CIPs abstract commonly requested system functions into flexible on-chip hardware modules. This not only increases the PIC18F “K40” family’s throughput and CPU bandwidth, it also enables a significant reduction in software design effort necessary to architect those functions. For example, the ADC2 is an intelligent analog-to-digital converter which accelerates the data acquisition and signal analysis functions required in sensor interface applications, such as capacitive touch sensing. The ADC2 handles the signal analysis functions of averaging, filtering, oversampling, and automatic threshold comparison independent of the CPU.

Features
  • 64 MHz internal oscillator
  • Up to 128 KB Flash program memory
  • Up to 1 K data EEPROM
  • Up to 3728 B data SRAM
  • 10-bit ADC2 (ADC with computation), up to 35 channels
  • Four 16-bit timers
  • Two comparators
  • Zero cross detect (ZCD)
  • Windowed watch dog timer (WWDT)
  • Peripheral pin select (PPS)
  • Temperature indicator
  • Complementary waveform generator (CWG)
  • Data signal modulator (DSM)
  • 5-bit DAC
  • 10-bit PWMs with complement generation
  • EUSART, SPI, and I2C
  • Available in 28-, 40-, 44-, 48-, and 64-pins

PIC18F K40 Series MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 16KB FLASH 28SOICPIC18F24K40-E/SOIC MCU 8BIT 16KB FLASH 28SOIC917 - Immediate$1.67Ver detalhes
IC MCU 8BIT 16KB FLASH 28QFNPIC18F24K40-I/MLIC MCU 8BIT 16KB FLASH 28QFN1122 - Immediate$1.51Ver detalhes
IC MCU 8BIT 16KB FLASH 28UQFNPIC18F24K40-I/MVIC MCU 8BIT 16KB FLASH 28UQFN348 - Immediate$1.46Ver detalhes
IC MCU 8BIT 16KB FLASH 28SOICPIC18F24K40-I/SOIC MCU 8BIT 16KB FLASH 28SOIC0 - Immediate$1.60Ver detalhes
IC MCU 8BIT 16KB FLASH 28SPDIPPIC18F24K40-I/SPIC MCU 8BIT 16KB FLASH 28SPDIP216 - Immediate$2.07Ver detalhes
IC MCU 8BIT 16KB FLASH 28SSOPPIC18F24K40-I/SSIC MCU 8BIT 16KB FLASH 28SSOP162 - Immediate$1.51Ver detalhes
IC MCU 8BIT 32KB FLASH 28QFNPIC18F25K40-I/MLIC MCU 8BIT 32KB FLASH 28QFN387 - Immediate$1.56Ver detalhes
IC MCU 8BIT 32KB FLASH 28UQFNPIC18F25K40-I/MVIC MCU 8BIT 32KB FLASH 28UQFN641 - Immediate$1.59Ver detalhes
IC MCU 8BIT 32KB FLASH 28SOICPIC18F25K40-I/SOIC MCU 8BIT 32KB FLASH 28SOIC492 - Immediate$1.63Ver detalhes
IC MCU 8BIT 32KB FLASH 28SPDIPPIC18F25K40-I/SPIC MCU 8BIT 32KB FLASH 28SPDIP46 - Immediate$2.21Ver detalhes
IC MCU 8BIT 32KB FLASH 28SSOPPIC18F25K40-I/SSIC MCU 8BIT 32KB FLASH 28SSOP1819 - Immediate$1.56Ver detalhes
IC MCU 8BIT 64KB FLASH 28SOICPIC18F26K40-E/SOIC MCU 8BIT 64KB FLASH 28SOIC410 - Immediate$1.94Ver detalhes
IC MCU 8BIT 64KB FLASH 28SPDIPPIC18F26K40-E/SPIC MCU 8BIT 64KB FLASH 28SPDIP0 - Immediate$2.53Ver detalhes
IC MCU 8BIT 64KB FLASH 28UQFNPIC18F26K40-I/MVIC MCU 8BIT 64KB FLASH 28UQFN1667 - Immediate$1.70Ver detalhes
IC MCU 8BIT 64KB FLASH 28SOICPIC18F26K40-I/SOIC MCU 8BIT 64KB FLASH 28SOIC1917 - Immediate$1.86Ver detalhes
IC MCU 8BIT 64KB FLASH 28SPDIPPIC18F26K40-I/SPIC MCU 8BIT 64KB FLASH 28SPDIP1759 - Immediate$2.38Ver detalhes
IC MCU 8BIT 64KB FLASH 28SSOPPIC18F26K40-I/SSIC MCU 8BIT 64KB FLASH 28SSOP2679 - Immediate$1.80Ver detalhes
IC MCU 8BIT 128KB FLASH 28SOICPIC18F27K40-E/SOIC MCU 8BIT 128KB FLASH 28SOIC0 - Immediate$2.25Ver detalhes
IC MCU 8BIT 128KB FLASH 28SPDIPPIC18F27K40-E/SPIC MCU 8BIT 128KB FLASH 28SPDIP455 - Immediate$2.96Ver detalhes
IC MCU 8BIT 128KB FLASH 28QFNPIC18F27K40-I/MLIC MCU 8BIT 128KB FLASH 28QFN0 - Immediate$2.11Ver detalhes
Published: 2016-11-01