PIC-BLE Development Board

Microchip's wireless applications development board features the PIC16LF18456 microcontroller

Image of Microchip's PIC-BLE Development Board The DT100112 PIC-BLE development board from Microchip Technology makes wireless application development quick and easy. It combines an eXtreme low power (XLP) PIC16LF18456 microcontroller, an ATECC608A CryptoAuthentication™ secure element, and the RN4870 Bluetooth low energy (BLE) module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, and also full programmer and debugger capabilities supported by two award-winning Integrated Development Environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - providing the freedom to innovate with the environment of choice. Connect it to a BLE capable mobile phone or tablet using the LightBlue® Explorer app (iOS and Android versions available) to activate the exclusive graphical user interface and interact with all the board's sensors and features. The DT100112 PIC-BLE development board is ideal for wireless, IoT, industrial IoT, mobile, and other smart-connected applications.

Features
  • PIC16LF18456 XLP microcontroller (feat. 12-bit ADC)
  • RN4870 BLE module
  • ATECC608A CryptoAuthentication device
  • MCP9844 temperature sensor
  • BMA253 acceleration sensor
  • SST25PF040CT 4 Mb serial Flash
  • mikroBUS header, connect 700+ sensors and actuators
  • Two user LEDs
  • A pushbutton
  • The onboard USB interface includes:
    • Board identification in Microchip MPLAB X
    • Full IDE programming and debugging support
    • Virtual COM port (CDC)
    • Drag and drop programming (MSD)
    • One logic analyzer channel (DGI Debug GPIO)
  • USB and battery powered (CR2032)

PIC-BLE Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PIC-BLE DEVELOPMENT BOARDDT100112PIC-BLE DEVELOPMENT BOARD28 - Immediate$24.42Ver detalhes

Associated Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BRD FOR ATAES132A ATECC108ADM320109EVAL BRD FOR ATAES132A ATECC108A6 - Immediate$151.86Ver detalhes
CRYPTOAUTH TRUST PLATFORM KITDM320118CRYPTOAUTH TRUST PLATFORM KIT0 - Immediate$25.51Ver detalhes
EVAL BRD FOR ATAES132A ATECC508AATCRYPTOAUTH-XPRO-BEVAL BRD FOR ATAES132A ATECC508A0 - Immediate$13.80Ver detalhes
EVAL BOARD FOR MIC33050MIC33050-CYHL-EVEVAL BOARD FOR MIC330504 - Immediate$33.86Ver detalhes
SECURE 4 CLICKMIKROE-2829SECURE 4 CLICK1 - Immediate$11.00Ver detalhes
Published: 2020-01-30