PD70201 Evaluation Board
Microchip's IEEE 802.3at evaluation board featuring PD70201 device with an isolated flyback converter
The PD70201EVB25F-5 evaluation board from Microchip Technology provides designers with the environment needed for evaluating the performance and implementation of power distribution applications based on the PD70201 device. The board uses a single power distribution (PD) device, PD70201ILQ, to support the detection, class, and power supplying phases on the 2/4 pairs of the Cat5 cable. PD70201ILQ supports a standard IEEE 802.3at Type 2 interface.
The PD70201 is an integrated powered device (PD) interface with PWM controllers for a DC-DC converter used in IEEE 802.3af and IEEE 802.3at applications. The PD70201 can be used for IEEE 802.3af, IEEE 802.3at Type 1, and IEEE 802.3at Type 2 applications. A single PD70201 can be used in 4-pair applications which consumes up to 47.7 W. The PD70201 is ideal for IP, security camera, infrastructure, and power distribution applications.
- Features PD70201 IC
- IEEE 802.3af/at standard compliant
- 25 W - 5 V/5 A output voltage/current
- Flyback topology
- Two RJ45 connectors (data and power in, data out)
- Output voltage connector
- Onboard power good LED indicator
- Onboard AT detected LED indicator
- Pulse transformer for routing the data to PD application to enable full PD evaluation
- Evaluation board working temperature: 0°C to +70°C
- RoHS compliant
- IP telephony
- Wi-Fi APs
- Small cells
- IP security cameras
PD70201 Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | PD70201EVB25F-5 | EVAL BOARD FOR PD70201 | 0 - Immediate | $336.01 | Ver detalhes |
Associated Parts
| Imagem | Número de peça do fabricante | Descrição | Potência - Máx. | Comutador interno | Sentido auxiliar | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PD70201ILQ-TR | IC POE CNTRL 1 CHANNEL 32QFN | 47.7 W | Não | Não | 6670 - Immediate | $2.74 | Ver detalhes |