PAC195x Power Monitors

Microchip's single multi-channel power monitor includes an accumulator and 32 V full-scale range

Image of Microchip Technology's PAC195x Power MonitorsMicrochip Technology's PAC195X devices are one-, two-, three-, and four-channel energy monitors with bus voltage monitors and current sense amplifiers that feed high-resolution ADCs. There are two versions of the PAC195X family: PAC195X-1 devices are for high-side current sensing and PAC195X-2 devices are for low-side current sensing. PAC195X devices have a set of digital comparators that allow the user to detect over/undervoltage, over/undercurrent, and overpower against user-programmed limits for each channel and generate an ALERT when the threshold is exceeded.

Features
  • VSOURCE can be applied before VDD is applied
  • Real-time auto-calibration of offset error for voltage and current
  • High-side/low-side current monitor with one, two, three, or four channels
    • 100 mV full-scale range (FSR) for current sense voltage, 16-bit resolution
    • Programmable FSR: -50 mv to +50 mv
    • External sense resistor sets the full-scale current range
    • Very low input current simplifies routing
  • 1% power measurement accuracy over a wide dynamic range
  • Voltage monitor with wide VBUS range
    • 0 V to 32 V FSR
    • 16 V programmable VBUS option
    • 16-bit resolution for voltage measurements
  • SMBus address: 16 options, set with resistor
  • Two independent ALERT/GPIO pins
  • 2.7 V to 5.5 V supply operation
    • 1.62 V to 5.5 V capable I2C/SMBus and digital I/O
    • SMBus 3.1 and I2C fast mode plus, 1 Mbps
    • High-speed mode (3.4 Mbps)
  • Available in 3 mm x 3 mm 16-lead VQFN and 2.225 mm x 2.17 mm 16-lead WLCSP packages
  • Computing platforms supported
    • Windows® 10 driver
    • Linux driver
    • Python™ script
    • MCC library
Applications
  • Cloud, Linux®, and server computing
  • Optical networking modules
  • FPGA systems
  • Industrial applications

PAC195x Power Monitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURRENT/VOLT MON 1% 16WLCSPPAC1952T-1E/J6CXIC CURRENT/VOLT MON 1% 16WLCSP9755 - Immediate$1.48Ver detalhes
IC CURRENT/VOLT MON 1% 16VQFNPAC1952T-2E/4MXIC CURRENT/VOLT MON 1% 16VQFN966 - Immediate$1.48Ver detalhes
IC CURRENT/VOLT MON 1% 16VQFNPAC1952T-1E/4MXIC CURRENT/VOLT MON 1% 16VQFN3232 - Immediate$1.48Ver detalhes
IC CURRENT/VOLT MON 1% 16WLCSPPAC1954T-E/J6CXIC CURRENT/VOLT MON 1% 16WLCSP7987 - Immediate$2.02Ver detalhes
IC CURRENT/VOLT MON 1% 16VQFNPAC1954T-E/4MXIC CURRENT/VOLT MON 1% 16VQFN3263 - Immediate$2.02Ver detalhes
IC CURRENT/VOLT MON 1% 16WLCSPPAC1951T-2E/J6CXIC CURRENT/VOLT MON 1% 16WLCSP4554 - Immediate$1.16Ver detalhes
IC CURRENT/VOLT MON 1% 16WLCSPPAC1952T-2E/J6CXIC CURRENT/VOLT MON 1% 16WLCSP0 - Immediate$1.94Ver detalhes
IC CURRENT/VOLT MON 1% 16VQFNPAC1951T-2E/4MXIC CURRENT/VOLT MON 1% 16VQFN2686 - Immediate$1.16Ver detalhes
IC CURRENT/VOLT MON 1% 16VQFNPAC1953T-E/4MXIC CURRENT/VOLT MON 1% 16VQFN4734 - Immediate$1.79Ver detalhes
IC CURRENT/VOLT MON 1% 16VQFNPAC1951T-1E/4MXIC CURRENT/VOLT MON 1% 16VQFN25 - Immediate$1.16Ver detalhes
IC CURRENT/VOLT MON 1% 16WLCSPPAC1951T-1E/J6CXIC CURRENT/VOLT MON 1% 16WLCSP0 - Immediate$1.16Ver detalhes
IC CURRENT/VOLT MON 1% 16WLCSPPAC1953T-E/J6CXIC CURRENT/VOLT MON 1% 16WLCSP265 - Immediate$1.79Ver detalhes
Published: 2021-07-28