PAC1711/PAC1811 Digital Power Monitors

Microchip digital power monitors provide ultra-low power consumption with advanced measurement and alert features

Image of Microchip Technology PAC1711/PAC1811 Digital Power Monitors Microchip 12-bit PAC1711 and 16-bit PAC1811 digital power monitors set a benchmark for efficient power measurement in modern electronic systems. These devices consume up to 50% less power than previous models while maintaining high accuracy and resolution. Designed for single-channel monitoring up to 42 V, they integrate advanced accumulation registers for long-term energy tracking and granular alert mechanisms for system protection.

The monitors support flexible configurations, including step limit alerts for detecting abnormal power events and multiple alert registers for voltage, current, and power thresholds. Their pin-compatible VDFN-8 and VDFN-10 packages simplify integration and ensure supply chain resilience. These features make the PAC1711 and PAC1811 ideal for battery-powered IoT devices, portable electronics, automotive systems, and industrial applications where efficiency and reliability are critical.

Features
  • Up to 50% lower power consumption compared to previous models
  • 12-bit (PAC1711) and 16-bit (PAC1811) resolution for accurate measurements
  • Accumulation registers for long-term energy usage tracking
  • Granular alert configuration for voltage, current, and power events
  • Step limit alert for early detection of abnormal power variations
Applications
  • IoT and portable electronics requiring extended battery life
  • Automotive systems for monitoring power-critical components
  • Industrial automation with stringent energy efficiency requirements
  • Mobile computing and communication equipment for optimized power management
  • Smart home and smart city devices with real-time energy monitoring

PAC1711 Digital Power Monitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
12 BIT, 42V
PAC1711T-1E/3P12 BIT, 42V5910 - Immediate$0.81Ver detalhes
Novos produtos
12 BIT, 42V, WITH POWERDOWN, 10
PAC1711T-2E/9Q12 BIT, 42V, WITH POWERDOWN, 104960 - Immediate$0.84Ver detalhes
POWER MONITOR, 12-BITPAC1711T-1E/3PKPOWER MONITOR, 12-BIT0 - ImmediateSee Page for PricingVer detalhes

PAC1811 Digital Power Monitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
16 BIT, 42V
PAC1811T-1E/3P16 BIT, 42V5681 - Immediate$0.89Ver detalhes
Novos produtos
16 BIT, 42V, WITH POWERDOWN, 10
PAC1811T-2E/9Q16 BIT, 42V, WITH POWERDOWN, 104870 - Immediate$0.92Ver detalhes

MikroE ClickBoards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
PAC1711 CLICK
MIKROE-6801PAC1711 CLICK4 - Immediate$15.00Ver detalhes
Novos produtos
PAC1811 CLICK
MIKROE-6862PAC1811 CLICK2 - Immediate$15.00Ver detalhes
Published: 2026-01-27