MCP9800/1/2/3 High-Accuracy Temperature Sensor Family

Microchip's MCP9800 / 1 / 2 / 3 family converts temperatures between -55°C and +125°C to a digital word

MCP9800/1/2/3 High-Accuracy Temperature Sensor FamilyMicrochip Technology's MCP9800 / 1 / 2 / 3 family of digital temperature sensors converts temperatures between -55°C and +125°C to a digital word. They provide an accuracy of ±1°C (maximum) from -10°C to +85°C.

The MCP9800 / 1 / 2 / 3 family offers user-programmable registers to provide flexibility for temperature-sensing applications. The register settings allow user-selectable, 9-bit to 12-bit temperature-measurement resolution, configuration of the power-saving shutdown and one-shot (single conversion on command while in shutdown) modes, and the specification of both temperature-alert output and hysteresis limits. When the temperature changes beyond the specified limits, the MCP9800 / 1 / 2 / 3 outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or -high comparator output for thermostat operation, or as temperature-event interrupt output for microprocessor-based systems.

This sensor has an industry standard 2-wire, I2C / SMBus compatible serial interface, allowing up to eight devices to be controlled in a single serial bus. These features make the MCP9800 / 1 / 2 / 3 ideal for sophisticated multi-zone temperature-monitoring applications.

Features
  • Temperature-to-digital converter
  • Accuracy with 12-bit resolution
    • ±0.5°C (typ.) at +25°C
    • ±1°C (max.) from -10°C to +85°C
    • ±2°C (max.) from -10°C to +125°C
    • ±3°C (max.) from -55°C to +125°C
  • User-selectable resolution: 9- and -12 bit
  • Operating voltage range: 2.7 V to 5.5 V
  • 2-wire interface: I2C / SMBus compatible
  • Operating current: 200 µA (typ.)
  • Shutdown current: 1 µA (max.)
  • Power-saving one-shot temperature measurement
  • Available packages: SOT-23-5, MSOP-8, and SOIC-8
Applications
  • Personal computers and servers
  • Hard disk drives and other PC peripherals
  • Entertainment systems
  • Office equipment
  • Data communication equipment
  • Mobile phones
  • General-purpose temperature monitoring

Silicon

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SENSOR DIGITAL -55C-125C SOT23-5MCP9800A0T-M/OTSENSOR DIGITAL -55C-125C SOT23-521846 - Immediate$0.99Ver detalhes
SENSOR DIGITAL -55C-125C SOT23-5MCP9800A5T-M/OTSENSOR DIGITAL -55C-125C SOT23-56908 - Immediate$0.99Ver detalhes
SENSOR DIGITAL -55C-125C 8SOICMCP9801-M/SNSENSOR DIGITAL -55C-125C 8SOIC765 - Immediate$0.72Ver detalhes
SENSOR DIGITAL -55C-125C 8MSOPMCP9801-M/MSSENSOR DIGITAL -55C-125C 8MSOP663 - Immediate$0.72Ver detalhes
SENSOR DIGITAL -55C-125C SOT23-5MCP9802A5T-M/OTSENSOR DIGITAL -55C-125C SOT23-5857 - Immediate$0.85Ver detalhes
SENSOR DIGITAL -55C-125C 8MSOPMCP9803-M/MSSENSOR DIGITAL -55C-125C 8MSOP582 - Immediate$0.80Ver detalhes
SENSOR DIGITAL -55C-125C 8SOICMCP9803-M/SNSENSOR DIGITAL -55C-125C 8SOIC500 - Immediate$0.80Ver detalhes

Demo Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BOARD DEMO 2 FOR MCP9800MCP9800DM-DL2BOARD DEMO 2 FOR MCP98000 - ImmediateSee Page for PricingVer detalhes
DEMO BOARD TEMP SENSOR MCP9800MCP9800DM-TS1DEMO BOARD TEMP SENSOR MCP98001 - Immediate$24.00Ver detalhes
BOARD DEMO FOR PICTAIL MCP9800MCP9800DM-PCTLBOARD DEMO FOR PICTAIL MCP98000 - Immediate$25.00Ver detalhes
EVAL BOARD FOR 24LC02B MCP9800PKSERIAL-I2C1EVAL BOARD FOR 24LC02B MCP98009 - Immediate$39.98Ver detalhes
Published: 2013-09-04