MCP9604 4-Channel Thermocouple Conditioning IC

Microchip Technology 4-channel thermocouple conditioning ICs are designed for industrial thermal management and embedded applications

Image of Microchip MCP9604 4-Channel Thermocouple Conditioning ICThe MCP9604 from Microchip Technology is a fully integrated thermocouple conditioning IC designed for precise temperature measurement across multiple channels. It converts thermocouple EMF signals to degrees Celsius using NIST ITS-90 coefficients, ensuring high accuracy and reliability in demanding environments.

This device supports eight common thermocouple types (K, J, T, N, S, E, B, and R) and includes cold-junction compensation, open/short-circuit detection, and programmable alert outputs. Its I²C-compatible interface simplifies integration with microcontrollers, reducing design complexity and eliminating the need for multiple discrete components. With a typical accuracy of ±0.5°C and a maximum of ±1.5°C, the MCP9604 is ideal for industrial and embedded systems requiring robust thermal monitoring.

Features
  • Four independent thermocouple input channels
  • Accuracy: ±0.5°C typical, ±1.5°C maximum
  • Supports eight thermocouple types (K, J, T, N, S, E, B, R)
  • Integrated cold-junction compensation and fault detection
  • I²C interface (supports up to eight devices on the bus)
  • Programmable digital filter and low-power modes
  • Four individually programmable temperature alert outputs
  • Operating voltage: 2.7 V to 5.5 V; typical current: 300 µA
Applications
  • Industrial equipment thermal management
  • Petrochemical process monitoring
  • Commercial and industrial ovens
  • Engine and power plant thermal monitoring
  • Handheld temperature measurement instruments
  • Temperature detection racks in automated systems

MCP9604 4-Channel Thermocouple Conditioning IC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
4-CHANNEL THERMOCOUPLE IC W/ O/SMCP9604T-E/3YW4-CHANNEL THERMOCOUPLE IC W/ O/S193 - Immediate$14.75Ver detalhes
4-CHANNEL THERMOCOUPLE IC W/ O/SMCP9604-E/3YW4-CHANNEL THERMOCOUPLE IC W/ O/S0 - Immediate$12.29Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MCP9604 THERMOCOUPLE EVAL BD
EV19L27AMCP9604 THERMOCOUPLE EVAL BD3 - Immediate$97.92Ver detalhes
Published: 2025-11-14