MCP6D11 Operational Amplifiers
Microchip’s low noise precision 90 MHz differential I/O amplifier
The MCP6D11 from Microchip Technology is a low noise, low-distortion differential I/O amplifier optimized for driving high-performance 14- and 16-bit SAR ADCs, such as the MCP331x1D ADC family. Featuring a low 5.0 nV/√Hz input-referred voltage noise and distortion of less than -116 dBc with an input signal of up to 100 kHz (2 VP-P), the MCP6D11 consumes only 3.5 mW of quiescent power on a 2.5 V supply. For power sensitive applications, a power-down function reduces the power consumption to less than 13 µW.
The MCP6D11 is the ideal interface solution for converting single-ended, ground-referenced signal sources into a fully differential output signal required to preserve the high performance of today's ultra-low distortion, single-supply ADCs.
- Low power
- IQ: 1.4 mA
- Supply voltage range: 2.5 V to 5.5 V
- Gain-bandwidth product: 90 MHz
- Slew rate: 25 V/µs
- Low noise: 5.0 nV/√Hz, f = 10 kHz
- Low distortion (2 VP-P, 10 kHz):
- HD2: -138 dBc
- HD3: -137 dBc
- Fast settling: 200 ns to 0.01%
- Low offset: 150 µV max.
- Power-down function
- Input Vcm-Range includes negative rail
- Rail-to-rail output
- Small packages: MSOP-8, 3 mm x 3 mm QFN-16
- Extended temperature range: -40°C to +125°C
- Precision ADC drivers:
- 14-/16-/18-bit SAR ADCs
- Delta-Sigma ADCs
- Single-ended to differential conversion
- Differential active filter
- Line drivers
MCP6D11 Operational Amplifiers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6D11-E/MG | IC OPAMP DIFF 1 CIRCUIT 16QFN | 96 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | MCP6D11-E/MS | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 324 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | MCP6D11T-E/MG | IC OPAMP DIFF 1 CIRCUIT 16QFN | 3348 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | MCP6D11T-E/MS | IC CURRENT SENSE 1 CIRCUIT 8MSOP | 3481 - Immediate | $2.06 | Ver detalhes |