MCP3421 Analog-to-Digital Converter (ADC)

Microchip's MCP3421 18-bit, 240 SPS, single-channel ADC can be used for a variety of high-accuracy analog-to-digital data conversion applications

Image of Microchip's MCP3421 Analog-to-Digital Converter (ADC)Microchip's MCP3421 ADC can be used for a variety of high-accuracy analog-to-digital data conversion applications where ease of use, low power consumption, and small footprint are major considerations. It is a single-channel, low-noise, high-accuracy delta-sigma ADC with differential inputs and up to 18 bits of resolution in a small SOT-23-6 package.

The on-board precision 2.048 V reference voltage enables a differential input range of ±2.048 V. The device uses a two-wire I2C-compatible interface and operates from a single power supply ranging from 2.7 V to 5.5 V. The MCP3421 ADC performs conversions at rates of 3.75, 15, 60, or 240 samples per second with corresponding resolutions of 18 bits, 16 bits, 14 bits, and 12 bits. The on-board programmable gain amplifier (PGA) provides up to eight times gain. The device has two conversion modes: continuous and one-shot modes. In one-shot mode, the device automatically enters a low-current standby mode after a conversion, greatly reducing power.

Features
  • On-board programmable data rate options
    • 3.75 SPS (18 bits)
    • 15 SPS (16 bits)
    • 60 SPS (14 bits)
    • 240 SPS (12 bits)
  • Supports I2C serial interface
    • Standard, fast, high-speed modes
  • 18-bit delta-sigma ADC in SOT-23 package
  • On-board voltage reference:
    • Accuracy: 2.048 V ±0.05%
    • Drift: 15 ppm/°C
  • On-board PGA with gains of 1, 2, 4, or 8
  • On-board voltage reference with 5 ppm/°C drift
Applications
  • Portable instrumentation
  • Weigh scales and fuel gauges
  • Temperature sensing with RTD, thermistor, and thermocouple
  • Bridge sensing for pressure, strain, and force

MCP3421 Analog-to-Digital Converter (ADC)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 18BIT SOT-23-6MCP3421A1T-E/CHIC ADC 18BIT SOT-23-65057 - Immediate$3.11Ver detalhes
IC ADC 18BIT SOT-23-6MCP3421A3T-E/CHIC ADC 18BIT SOT-23-612463 - Immediate$3.11Ver detalhes
IC ADC 18BIT SOT-23-6MCP3421A0T-E/CHIC ADC 18BIT SOT-23-614932 - Immediate$3.11Ver detalhes
IC ADC 18BIT SOT-23-6MCP3421A2T-E/CHIC ADC 18BIT SOT-23-63884 - Immediate$3.11Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MCP3421 1CH DEL-SIG ADC EVBEV07U08AMCP3421 1CH DEL-SIG ADC EVB13 - Immediate$17.11Ver detalhes
Published: 2023-06-19