MCP2517FD External CAN FD Controller
Microchip presents an external flexible data rate (FD) series of CAN controllers
Microchip Technology's MCP2517FD is a cost-effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available serial peripheral interface (SPI). Therefore, a CAN FD channel can be easily added to a microcontroller that is either lacking a CAN FD peripheral or that does not have enough CAN FD channels. The MCP2517FD supports both CAN frames in the classical format (CAN 2.0B) and CAN flexible data rate (CAN FD) format as specified in ISO11898-1:2015. The MCP2517FD controller is ideal for any embedded IoT application.
- Conforms to ISO11898-1:2015
- Supports both CAN 2.0B and CAN FD
- Arbitration bit rate up to 1 Mbps
- Data bit rate up to 8 Mbps
- Up to 20 MHz SPI clock speed
- 31 FIFOs configurable as transmit or receive
- 32 flexible filter and mask objects
- One transmit queue
- 32-bit time stamp
- Bus health diagnostics and error counters
- VDD: 2.7 V to 5.5 V
- Active current max: 12 mA @ 5.5 V, 40 MHz CAN clock
- Sleep current: 10 µA, typical
- Temperature range: -40°C to +150°C
- Packages: VDFN14 (wettable flanks), SOIC14
ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP2517FD-H/JHA | IC CANBUS CONTROLLER SPI 14VDFN | 3122 - Immediate | $2.94 | Ver detalhes |
![]() | ![]() | MCP2517FD-H/SL | IC CANBUS CONTROLLER SPI 14SOIC | 591 - Immediate | $2.84 | Ver detalhes |
![]() | ![]() | MCP2517FDT-H/JHA | IC CANBUS CONTROLLER SPI 14VDFN | 59444 - Immediate | $2.94 | Ver detalhes |
![]() | ![]() | MCP2517FDT-H/SL | IC CANBUS CONTROLLER SPI 14SOIC | 26804 - Immediate | $2.84 | Ver detalhes |
Dev Board
| Imagem | Número de peça do fabricante | Descrição | Embarcado | Características fundamentais | Nota | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADM00576 | EVAL BOARD FOR MCP2517 | - | - | - | 0 - Immediate | See Page for Pricing | Ver detalhes |