MCP1641x Auto Bypass DC/DC Converters

Microchip Technology's low IQ boost converters with programmable low battery operation

Image of Microchip Technology's MCP1641x Auto Bypass DC/DC ConvertersThe MCP1641x family of step-up DC/DC converters from Microchip Technology provides an automatic input-to-output voltage bypass operation, which helps in optimizing battery utilization and achieving high efficiency while fresh batteries’ nominal voltage is in the same range with the converter’s output value. The MCP1641x can be powered by single-cell, two-cell alkaline/NiMH batteries, or single-cell Li-Ion/Li-Polymer batteries. The MCP1641x family introduces an additional safety feature to a low-voltage boost converter: overtemperature output. Devices, such as personal care products, Bluetooth® headsets, or toys, will benefit from combined Power Good and Die Overtemperature (PGT) output, which flags a warning signal when the output voltage level drops with 10% or the die temperature exceeds the 75°C, typically. Both functions are implemented in the MCP16411/2/3/4 devices (on the same pin, PGT), while the MCP16415/6/7/8 devices have the Power Good only option.

Features
  • Input voltage range: 0.8 V (after start-up) to 5.25 V
  • Low device quiescent current: 4.5 μA typically
  • Programmable undervoltage lockout (UVLO)
  • Automatic input-to-output bypass operation
  • Automatic PFM/PWM operation
  • Power Good output
  • 1 A typical inductor peak current limit
  • Up to 96% efficiency
  • Adjustable output voltage range
  • Programmable low battery output
  • Shutdown state: input-output bypass
  • Internal synchronous rectifier
  • Internal compensation
  • Inrush current limiting and internal soft-start
  • Anti-ringing control
  • Thermal shutdown 
Applications
  • Personal and health care products
  • Single-cell or two-cell powered IoT devices
  • Bluetooth headsets
  • Remote controllers, portable instruments
  • Wireless sensors, data loggers

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MCP1641XADM00867EVAL BOARD FOR MCP1641X1 - Immediate$28.66Ver detalhes

MCP1641x Auto Bypass DC DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BOOST ADJ 600MA 10TDFNMCP16415T-I/MNIC REG BOOST ADJ 600MA 10TDFN6441 - Immediate$0.79Ver detalhes
IC REG BOOST ADJ 600MA 10TDFNMCP16414T-I/MNIC REG BOOST ADJ 600MA 10TDFN2527 - Immediate$0.79Ver detalhes
IC REG BOOST ADJ 600MA 10MSOPMCP16418-I/UNIC REG BOOST ADJ 600MA 10MSOP70 - Immediate$0.85Ver detalhes
IC REG BOOST ADJ 600MA 10TDFNMCP16411-I/MNIC REG BOOST ADJ 600MA 10TDFN376 - Immediate$0.79Ver detalhes
IC REG BOOST ADJ 600MA 10MSOPMCP16415-I/UNIC REG BOOST ADJ 600MA 10MSOP323 - Immediate$0.85Ver detalhes
IC REG BOOST ADJ 600MA 10TDFNMCP16415-I/MNIC REG BOOST ADJ 600MA 10TDFN0 - Immediate$0.66Ver detalhes
IC REG BOOST ADJ 600MA 10TDFNMCP16418-I/MNIC REG BOOST ADJ 600MA 10TDFN0 - Immediate$0.66Ver detalhes
IC REG BOOST ADJ 600MA 10TDFNMCP16414-I/MNIC REG BOOST ADJ 600MA 10TDFN0 - Immediate$0.66Ver detalhes
IC REG BOOST ADJ 600MA 10MSOPMCP16414-I/UNIC REG BOOST ADJ 600MA 10MSOP289 - Immediate$0.85Ver detalhes
Published: 2021-01-27