Extreme Low-Power (XLP) Microcontrollers

Microchip's nanoWatt XLP™ MCUs with low sleep current

Image of Microchip Technology's Extreme Low Power (XLP) Microcontrollers As more electronic applications require low-power or battery power, energy conservation becomes paramount. Today's applications must consume little power, and in extreme cases, last for up to 15 to 20 years, while running from a single battery. To enable applications like these, Microchip has introduced nanoWatt XLP technology. Extreme low-power microcontrollers featuring nanoWatt XLP technology offer one of the industry's lowest currents for sleep, where extreme low power applications spend 90% to 99% of their time.

Applications
  • Battery applications and portable devices
    • Utility meeting, asset tracking, electronic locks, portable medical, smoke / CO2 detectors, irrigation systems, security systems/sensors, remote keyless entry
  • Green initiatives
    • Compliance with regulations, appliances, home electronics
  • Energy harvesting
    • Wireless switches, battery-less sensors, condition-based maintenance, and a variety of applications based on energy harvested from mechanical vibrations, solar cell etc.
Benefits of nanoWatt XLP
  • Sleep / power-down current down to 20 nA
  • Brown-out reset down to 45 nA
  • Watch-dog timer down to 400 nA
  • Real-time clock / calendar down to 500 nA

Related Product Information

PIC16F72X

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F1508T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP1383 - Immediate$1.45Ver detalhes
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F1708T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP1008 - Immediate$1.51Ver detalhes

PIC18F46J11

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 8BIT 16KB FLASH 28QFNPIC18F24J11-I/MLIC MCU 8BIT 16KB FLASH 28QFN292 - Immediate$3.49Ver detalhes
IC MCU 8BIT 16KB FLASH 28SOICPIC18F24J11-I/SOIC MCU 8BIT 16KB FLASH 28SOIC4 - Immediate$3.28Ver detalhes

PIC18F46J50

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 8BIT 16KB FLASH 28QFNPIC18F24J50-I/MLIC MCU 8BIT 16KB FLASH 28QFN210 - Immediate$3.91Ver detalhes
IC MCU 8BIT 16KB FLASH 28SOICPIC18F24J50-I/SOIC MCU 8BIT 16KB FLASH 28SOIC144 - Immediate$3.68Ver detalhes

PIC18F1XK50

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 8BIT 8KB FLASH 20VQFNPIC18F13K50-I/MQIC MCU 8BIT 8KB FLASH 20VQFN383 - Immediate$2.42Ver detalhes
IC MCU 8BIT 8KB FLASH 20DIPPIC18F13K50-I/PIC MCU 8BIT 8KB FLASH 20DIP98 - Immediate$2.99Ver detalhes

PIC18FXXK20

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 8BIT 8KB FLASH 28QFNPIC18F23K20-I/MLIC MCU 8BIT 8KB FLASH 28QFN31 - Immediate$2.40Ver detalhes
IC MCU 8BIT 8KB FLASH 28UQFNPIC18F23K20-I/MVIC MCU 8BIT 8KB FLASH 28UQFN0 - Immediate$2.36Ver detalhes

PIC24F16KA102

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 16BIT 32KB FLASH 44TQFPPIC24F32KA304-I/PTIC MCU 16BIT 32KB FLASH 44TQFP1154 - Immediate$4.54Ver detalhes
IC MCU 16BIT 16KB FLASH 20SSOPPIC24F16KL401-I/SSIC MCU 16BIT 16KB FLASH 20SSOP821 - Immediate$2.67Ver detalhes
Published: 2009-07-14