EV96R35A Touch Bridge Board

Microchip's EV96R35A is a tuning bridge for touch designs offering wired (USB) and wireless (Bluetooth®) touch tuning

Image of Microchip's EV96R35A Touch Bridge BoardThe Microchip Touch Bridge (MTB) EV96R35A is a tuning bridge for all touch Microchip designs. It is a unified bridge to tune touch library-based solutions on 8-bit, 16-bit, and 32-bit MCUs, touch turnkey products (MTCH, CAP, and AT42QT series). It offers the convenience of bidirectional communication to save time and wired (USB) or wireless (Bluetooth) tuning. The MTB firmware is provided through MPLAB Discover and is continuously upgraded in features.

Features
  • Wired touch tuning
  • Wireless touch tuning
  • Wide support through Code Configurator MCC (8-bit/16-bit MCU) and Harmony 3 (32-bit MCU)
  • Bidirectional tuning
  • Target voltage: 1.8 V to 5 V
  • MTB is USB powered or externally sourced
  • MCP2221A breakout board compatible

EV96R35A Expansion Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MICROCHIP TOUCH BRIDGEEV96R35AMICROCHIP TOUCH BRIDGE5 - Immediate$27.61Ver detalhes

MCP2221A Breakout Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MCP2221ADM00559EVAL BOARD FOR MCP2221188 - Immediate$10.61Ver detalhes
Published: 2023-03-08