DM320209 Curiosity PIC32MZ EF 2.0 Development Board
Microchip's fast prototyping development board featuring the PIC32MZ2048EFM144 microcontroller (MCU)
Microchip's DM320209 Curiosity PIC32MZ EF 2.0 development board is a 32-bit MCU development platform for a wide variety of applications. This board includes an integrated programmer and debugger and requires no additional hardware to get started. Users can expand functionality through MikroElektronika's mikroBUS™ Click™ adapter boards, add Ethernet connectivity with Microchip's PHY daughter board, add Wi-Fi™ connectivity capability using Microchip's expansions boards, and add audio input/output capability with Microchip's audio daughter boards. With or without expansion boards, the Curiosity PIC32MZ EF 2.0 development board is ideal for a variety of applications such as Bluetooth audio, CAN, graphics/user interfaces, Internet of Things (IoT), robotics, and proof-of-concept designs.
- PIC32MZ2048EFM144, 200 MHz, 2 MB Flash, and 512 Kb SRAM
- Onboard debugger (PKoB4):
- Real-time programming/debugging
- Virtual COM (VCOM) port
- Data gateway interface (DGI)
- Two mikroBUS interfaces
- Two X32 audio interfaces supporting Bluetooth and audio
- Ethernet interface
- Graphics interface
- Xplained Pro extension compatible interface
- CAN interface
- User buttons
- User LEDs
- 8 MB QSPI memory
- Arduino Uno R3 compatible interface
DM320209 Curiosity PIC32MZ EF 2.0 Development Board
| Imagem | Número de peça do fabricante | Descrição | Núcleo do processador | Plataforma | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM320209 | CURIOSITY PIC32MZEF DEV BOARD 2. | MIPS32® M-Class | Curiosity | PIC32MZ | 38 - Immediate | $105.18 | Ver detalhes |
Curiosity Boards
| Imagem | Número de peça do fabricante | Descrição | Conteúdo | Sistema de interconexão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Placas | mikroBUS Click | 131 - Immediate | $33.99 | Ver detalhes |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Placas | mikroBUS Click | 57 - Immediate | $53.59 | Ver detalhes |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Placas | mikroBUS Click | 44 - Immediate | $24.42 | Ver detalhes |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Placas | mikroBUS Click | 57 - Immediate | $21.24 | Ver detalhes |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Placas | mikroBUS Click | 3 - Immediate | $20.18 | Ver detalhes |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Placas | mikroBUS Click, X32 | 19 - Immediate | $28.68 | Ver detalhes |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Placas | mikroBUS Click | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Placas | mikroBUS Click, X32 | 22 - Immediate | $25.49 | Ver detalhes |
MikroElektronika Click™ Adapter Boards
| Imagem | Número de peça do fabricante | Descrição | Função | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2000 | HEART RATE CLICK | Frequência cardíaca | MAX30100 | 3 - Immediate | $23.00 | Ver detalhes |
![]() | ![]() | MIKROE-988 | BOARD CAN-SPI CLICK 5V MIKROBUS | CANbus | MCP2515, MCP2551 | 40 - Immediate | $25.00 | Ver detalhes |
![]() | ![]() | MIKROE-1917 | COUNTER CLICK | Contador | LS7366R | 156 - Immediate | $30.00 | Ver detalhes |
![]() | ![]() | MIKROE-989 | BOARD ACCY RS485 CLICK 3.3V | RS485 | SN65HVD12 | 63 - Immediate | $22.00 | Ver detalhes |
![]() | ![]() | MIKROE-1195 | IRDA2 CLICK MCP2120 TFDU4101 | IrDA | MCP2120, TFDU4101 | 11 - Immediate | $31.00 | Ver detalhes |
![]() | ![]() | MIKROE-1630 | BOARD AIR QUALITY CLICK | Qualidade do ar | MQ-135 | 2 - Immediate | $20.00 | Ver detalhes |
![]() | ![]() | MIKROE-2405 | SKYWIRE CLICK | Modem | MCP1826 | 2 - Immediate | $23.00 | Ver detalhes |
![]() | ![]() | MIKROE-1878 | DEV BOARD I2C ISOLATOR CLICK | Isolador | ISO1540 | 3 - Immediate | $22.00 | Ver detalhes |
![]() | ![]() | MIKROE-1838 | DEV BOARD EXPAND 2 CLICK | GPIO | MCP23017 | 8 - Immediate | $14.00 | Ver detalhes |
![]() | ![]() | MIKROE-1434 | BOARD ACCY RFID CLICK | Comunicação de Campo Próximo (NFC) | CR95HF | 95 - Immediate | $35.00 | Ver detalhes |
![]() | ![]() | MIKROE-986 | BOARD ACCY CAN-SPI CLICK 3.3V | CANbus | MCP2515, SN65HVD230 | 39 - Immediate | $25.00 | Ver detalhes |