DM320105 Extremely Low Power Starter Kit

Microchip presents a high-performance, low-cost starter kit for 32-bit PIC32MX XLP microcontrollers

Image of Microchip's DM320105 Starter KitThe Microchip DM320105 PIC32MX XLP starter kit is a fully integrated, 32-bit development platform featuring the high-performance, low-cost PIC32MX274 series of microcontrollers. It provides a low-cost method for development and testing of the XLP applications with the PIC32MX274F256D device. This kit includes a standard A-to-B micro-USB cable for debugging, a 9-axes IMU, light sensor, low-power BTLE radio, five user-configurable buttons, a high-intensity CREE LED, a 2x AA battery holder, and a barometric sensor enabling different IoT data logging applications. Software compatible with existing PIC32MX class devices, the PIC32MX274 offers developers an increase in performance at almost half of the run current, enabling longer lasting, more feature-rich battery applications.

For accelerated prototype development, this board also provides a Microchip X32 header and a MikroBus® expansion socket to add additional functionality to the users design by plugging in MikroElektronika click boards™. The boards are fully integrated into PIC32’s powerful MPLAB ® Harmony software framework that provides flexible and modular interface-to-application development, a rich set of inter-operable software stack (Bluetooth, audio, and USB), and easy-to-use features. The expansion capabilities of this starter kit make it an excellent choice for a rapid prototyping board in connectivity, IOT, and general-purpose applications.

Features  
  • XC32 header compatible with:
    • PIC32 audio codec daughter card - AK4642EN (AC320100)
    • PIC32 audio codec daughter card – AK7755 (AC327755)
    • PIC32 audio DAC daughter board – AK4384 (AC320032-2)
    • PIC32 audio DAC daughter board for 384 Khz audio – AK4376
    • PIC32 audio codec daughter card – AK4953
    • BM64 Bluetooth module
  • PIC32MX254F256 eXtreme low-power 72 Mhz MCU
  • FS USB OTG support
  • On-board multi-axis accelerometer
  • On-board BTLE radio
  • mikroCLICK header

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PIC32MX XLP STARTER KIT EVAL BRDDM320105PIC32MX XLP STARTER KIT EVAL BRD1 - Immediate$201.60Ver detalhes
Published: 2017-06-02