Connected Secure and Wearable Electrocardiogram (ECG) Design

Microchip’s innovative design for portable and accurate ECG heart monitoring applications

Image of Microchip's Connected Secure and Wearable Electrocardiogram (ECG) DesignsThe electrocardiogram or ECG machine design from Microchip Technology is used to monitor and record the electrical activity of the heart. This design features the SAML22, a high-performance, 32-bit Arm® Cortex®-M0+ microcontroller with ultra-low-power technology, the BTLC1000 Bluetooth® Low Energy (BLE) 4.1 module, the ECC508A Crypto Authentication chip, and the NeuroSky® CardioChip™ ECG biosensor. Since each heartbeat produces an electrical impulse in the heart, the generated cardiac electrical potentials can be measured with sensors placed on the body at different locations. Abnormal electrical activity can indicate conditions such as heart attack, chest trauma, reduced blood flow to the heart, arrhythmia, or heart deformities. The ECG demo measures a complex heart rate and computes other heart-related data. Patient movement is also tracked via an on-board accelerometer. The BTLC1000 BLE module on this board allows the demo to communicate with tablets, smartphones, or PCs for IoT capability.

The demand for portable and accurate ECG monitoring has grown substantially. Despite the smaller size of these portable products, ECG devices still require precision filtering, high-performance processing power, and integrated high-resolution graphics control that is separate from the main microcontroller core. As medical remote patient monitoring becomes more important, the need for wearable ECG capability has become critical. Microchip’s Connected, Wearable ECG Demonstration Board can be used in the design of advanced fitness tracking devices and can also be designed into medical wearable remote patient monitoring and diagnostic systems.

Features
  • Ideal for portable/wearable medical/fitness designs
  • Measures heart rate and computes heart rate variability, heart age, and stress using ECG data
  • Easy development of more advanced heart-healthy index functions
  • Demo can also be shown using standard ECG leads
  • BLE module is used for smartphone/tablet IoT capability
  • Low overall BOM cost due to high level of integration
  • Powered from a single AAA battery

Resources

Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 256KB FLASH 100TQFPATSAML22N18A-AUTIC MCU 32BIT 256KB FLASH 100TQFP3614 - Immediate$6.05Ver detalhes

High-Performance Linear Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LIN 3.3V 150MA TSOT-23-5MIC5365-3.3YD5-TRIC REG LIN 3.3V 150MA TSOT-23-50 - Immediate$0.17Ver detalhes

Power Distribution Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC PWR SWITCH P-CHAN 1:1 4TMLFMIC94062YMT-TRIC PWR SWITCH P-CHAN 1:1 4TMLF15276 - Immediate$0.69Ver detalhes

Boost Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BOOST ADJ 100MA 8TDFNMCP16252T-I/MNYIC REG BOOST ADJ 100MA 8TDFN5742 - Immediate$0.81Ver detalhes
IC REG BOOST ADJ 100MA SOT23-6MCP16252T-I/CHIC REG BOOST ADJ 100MA SOT23-65051 - Immediate$0.77Ver detalhes

Security IC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC AUTHENTICATION CHIP 8-SOICATECC608A-SSHDA-TIC AUTHENTICATION CHIP 8-SOIC3126 - Immediate$1.00Ver detalhes
IC AUTHENTICATION CHIP 8-SOICATECC608A-SSHDA-BIC AUTHENTICATION CHIP 8-SOIC184744 - Immediate$1.00Ver detalhes

Flash Memory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064BT-104I/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ4200 - Immediate$3.63Ver detalhes
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064B-104I/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ3291 - Immediate$3.32Ver detalhes
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064B-104V/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ1509 - Immediate$3.81Ver detalhes
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064BEUI-104I/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ90 - Immediate$4.28Ver detalhes
Published: 2020-07-13