AVR64DD32 AVR® CPU

Microchip's AVR64DD32 AVR CPU supports four multi-voltage I/O channels capable of bidirectional communication with external devices

Image of Microchip's AVR64DD32 AVR® CPUMicrochip's AVR DD family of microcontrollers features the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8 V to 5.5 V. The family includes 16 KB, 32 KB, and 64 KB Flash variants in 14-pin to 32-pin package options. The AVR DD family is designed to bring real-time control and multi-voltage operation to applications, including industrial control, home appliance products, automotive, and the Internet of Things (IoT).

The family uses the latest core independent peripherals with low-power features and 5 V operation for increased noise immunity. The multi-voltage I/O system allows safe bidirectional communication with systems running at a different voltage. The event system, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential analog-to-digital converter (ADC), zero cross detect (ZCD), 10-bit digital-to-analog converter (DAC) together with the Multi-Voltage I/O (MVIO) makes the AVR DD family well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

The AVR64DD32 comes in TQFP and VQFN package options running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM, and 256 B of EEPROM. The AVR64DD32 product supports four multi-voltage I/O channels capable of bidirectional communication with external devices running at a higher or lower voltage than the MCU itself. The MVIO system makes the AVR DD a perfect device for board control, sensor applications, IoT end nodes, and other size-constrained applications and for sensor fusion in larger systems.

This product is recommended for safety-critical applications targeting industrial and automotive products (IEC 61508 and ISO 26262). Necessary documentation, such as the FMEDA report and a safety manual, can be provided on request. Certified development tools are also available for this product.

Resources

Features
  • Functional safety
    • IEC 60730 Class B library (UL certified)
    • ISO 26262 FMEDA
    • ISO 26262 Safety Manual
  • High-performance AVR RISC CPU with hardware multiplier
    • Running up to 24 MHz
    • External high-frequency oscillator
    • Single cycle I/O access
    • Two-level interrupt controller
    • Sleep modes: Idle, standby, and power-down
    • MVIO
    • Event system (EVSYS)
    • CCL
    • Single-pin programming and debugging interface (UPDI)
  • Timers/counters
    • Type A (TCA)
    • Type B (TCB)
    • Type D (TCD) for control applications
  • Analog features
    • 12-bit differential ADC
    • 10-bit DAC with output buffer
    • ZCD
    • Analog comparator
  • Communication
    • Serial communication interfaces: USART, SPI, I2C
  • Built-in safety functions
    • Clock failure detection (CFD)
    • Power-on reset (POR)
    • Brown-out-detection (BOD)
    • Voltage level monitor (VLM)
    • Cyclic redundancy check (CRC) scan
    • Window watchdog timer with window mode (WWDT)

AVR64DD32 AVR® CPU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 64KB FLASH 32TQFPAVR64DD32-I/PTIC MCU 8BIT 64KB FLASH 32TQFP166 - Immediate$1.30Ver detalhes
IC MCU 8BIT 64KB FLASH 32VQFNAVR64DD32-I/RXBIC MCU 8BIT 64KB FLASH 32VQFN243 - Immediate$1.32Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AVR64DD32 CURIOSITY NANO BRDEV72Y42AAVR64DD32 CURIOSITY NANO BRD35 - Immediate$10.61Ver detalhes
Published: 2023-05-11