AVR® DU Microcontrollers: High-Performance Embedded Solutions

Microchip AVR DU microcontrollers offer advanced 8-bit MCUs for modern embedded applications

Image of Microchip AVR DU Microcontrollers: High-Performance Embedded SolutionsThe Microchip AVR DU family of microcontrollers (MCUs) features the AVR CPU, running at up to 24 MHz across the full supply voltage range of 1.8 V to 5.5 V. Available in 16 KB, 32 KB, and 64 KB Flash variants and 14-pin to 32-pin package options, these MCUs are designed for real-time control and USB 2.0 full speed device support. They support crystal-less USB operation and include an optional internal 3.3 V voltage regulator.

The AVR DU family utilizes the latest core independent peripherals with low-power features and 5 V operation for increased noise immunity. Key peripherals include the event system, configurable custom logic (CCL), 10-bit ADC, and comparator. These MCUs are ideal for applications in industrial control, home appliances, automotive, and IoT.

Features
  • Up to 64 KB Flash memory
  • 24 MHz operating speed
  • USB 2.0 full-speed device support
  • Core independent peripherals (event system, CCL)
  • Low power consumption and 5 V operation
Applications
  • Industrial control systems
  • Home appliances
  • Automotive electronics
  • Internet of Things (IoT) devices
  • Real-time control systems

AVR® DU Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
64KB, 8KB SRAM, 24MHZ, USB, 10BAVR64DU32T-I/PT64KB, 8KB SRAM, 24MHZ, USB, 10B832 - Immediate$1.54Ver detalhes
16KB, 2KB SRAM, 24MHZ, USB, 10BAVR16DU20T-I/REB16KB, 2KB SRAM, 24MHZ, USB, 10B3216 - Immediate$1.03Ver detalhes
16KB, 2KB SRAM, 24MHZ, USB, 10BAVR16DU14T-I/SL16KB, 2KB SRAM, 24MHZ, USB, 10B2487 - Immediate$1.06Ver detalhes
16KB, 2KB SRAM, 24MHZ, USB, 10BAVR16DU28T-I/STX16KB, 2KB SRAM, 24MHZ, USB, 10B3276 - Immediate$1.08Ver detalhes
16KB, 2KB SRAM, 24MHZ, USB, 10BAVR16DU20-I/SS16KB, 2KB SRAM, 24MHZ, USB, 10B576 - Immediate$1.12Ver detalhes
32KB, 4KB SRAM, 24MHZ, USB, 10BAVR32DU20T-I/REB32KB, 4KB SRAM, 24MHZ, USB, 10B3213 - Immediate$1.14Ver detalhes
32KB, 4KB SRAM, 24MHZ, USB, 10BAVR32DU14T-I/SL32KB, 4KB SRAM, 24MHZ, USB, 10B2436 - Immediate$1.17Ver detalhes
32KB, 4KB SRAM, 24MHZ, USB, 10BAVR32DU28T-I/STX32KB, 4KB SRAM, 24MHZ, USB, 10B3290 - Immediate$1.21Ver detalhes
16KB, 2KB SRAM, 24MHZ, USB, 10BAVR16DU28T-I/SS16KB, 2KB SRAM, 24MHZ, USB, 10B2082 - Immediate$1.21Ver detalhes
16KB, 2KB SRAM, 24MHZ, USB, 10BAVR16DU32T-I/RXB16KB, 2KB SRAM, 24MHZ, USB, 10B5000 - Immediate$1.23Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AVR64DU32-MCUSNOEV59F82AAVR64DU32-MCUSNO48 - Immediate$10.61Ver detalhes
Updated: 2025-06-17
Published: 2025-02-10