ATtiny416 Xplained Nano Evaluation Kit
Microchip Technology’s ATtiny416 Xplained Nano evaluation kit is a low-cost hardware platform for evaluating ATtiny416 microcontrollers (MCUs)
Microchip Technology's ATtiny416 Xplained Nano is an evaluation kit is a hardware platform for evaluating the ATtiny416 MCUs. The kit includes an on-board debugger, and no external tools are necessary to program and debug the ATtiny416 microcontrollers. The onboard debugger can be completely disconnected from the ATtiny416 microcontrollers, and it can be used to program other UPDI devices. This platform is supported by Atmel Studio software which provides easy access to all the I/O’s on the device, one LED, and one pushbutton. The ATTINY416-XNANO board is a low-cost platform to quickly evaluate ATTINY416 devices and provides a faster time-to-market development 8-bit solution.
| Features | ||
|
ATtiny416 Xplained Nano Evaluation Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY416-XNANO | XPLAINED NANO ATTINY416 EVAL BRD | 101 - Immediate | $10.61 | Ver detalhes |
Associated ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY416-MNR | IC MCU 8BIT 4KB FLASH 20VQFN | 18105 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | ATTINY416-MFR | IC MCU 8BIT 4KB FLASH 20VQFN | 77842 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | ATTINY416-SNR | IC MCU 8BIT 4KB FLASH 20SOIC | 857 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | ATTINY416-SFR | IC MCU 8BIT 4KB FLASH 20SOIC | 0 - Immediate | $1.05 | Ver detalhes |