ATTINY202 Microcontroller (MCU)
Microchip's AVR® MCUs feature core independent peripherals (CIPs) and picoPower® technology
The ATtiny202 is an MCU from Microchip Technology using the 8-bit AVR® processor with hardware multiplier, running at up to 20 MHz and 2 KB Flash, 128B SRAM,and 64 bytes of EEPROM in an 8-pin package. The MCU uses technologies from Microchip with a flexible and low-power architecture including event system, sleep-walking, accurate analog features, and advanced peripherals.
The AtinyAVR MCUs are equipped with high-speed integrated analog hardware-based CIPs, low-power performance for efficient, real-time control, and sensor node applications in a small physical footprint to optimize board layout. The MCU products offer a broad range of memory and package configurations, from 2 KB to 32 KB Flash memory and 8- to 24-pin packages. The AtinyAVR MCUs are well-suited for a wide range of applications including industrial, consumer, appliances, automotive, and Internet of Things (IoT) sensor nodes.
- 8-bit high-performance AVR RISC CPU:
- 135 instructions
- Hardware multiplier
- Ultra-low power
- Three sleep modes: idle, standby, and power-down
- 6-channel event system
- Configurable custom logic (CCL)
- 12-channel 10-bit timer ADC with voltage reference
- Operation voltage: 1.8 V to 5.5 V
- Comparators
- 2x 16-bit timer (TCA/TCB)
- Cyclical redundancy check (CRC/SCAN)
- Watchdog timer (WDT)
- Power-on reset (POR)
- Brown-out detection (BOD)
- Single-pin programming and debugging interface (UPDI)
ATTINY202 MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY202-SSNR | IC MCU 8BIT 2KB FLASH 8SOIC | 1060 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | ATTINY202-SSFR | IC MCU 8BIT 2KB FLASH 8SOIC | 2607 - Immediate | $0.52 | Ver detalhes |