AC164127-7 Graphics Controller
Microchip's AC164127-7 graphics controller features touch interface
Microchip's graphics PICtail plus Epson S1D13517 board is a demonstration board for evaluating Microchip's graphics-display solution and graphics library for 16- and 32-bit microcontrollers. This expansion board is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 starter boards (DM320001, DM320003). The controller board has a connection for display boards such as graphics display Truly 5.7" 640 x 480 board (AC164127-8) and the graphics display truly 7" 800 x 480 board (AC164127-9).
- LSupported for VGA, WVGA, QVGA, WQVGA display
- Alpha blending
- Support for 24 bpp
- Touch interface
- 128-megabit (8M x 16) SDRAM for frame buffering
- 64-megabit serial flash memory for additional data storage
AC164127-7 Graphics Controller
| Imagem | Número de peça do fabricante | Descrição | Função | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AC164127-7 | EVAL BOARD FOR S1D13517 | Controlador LCD | 0 - Immediate | $207.18 | Ver detalhes |
![]() | ![]() | AC164127-8 | BOARD GRAPH DISPLAY 5.7 640X480 | Tela de toque LCD | 0 - Immediate | $522.55 | Ver detalhes |
![]() | ![]() | AC164127-9 | EVAL BOARD FOR AR1020 | Tela de toque LCD | 0 - Immediate | See Page for Pricing | Ver detalhes |