SOD/SOT Series with Automotive Specification
MCC expands its automotive portfolio with components in a variety of packages
MCC is extending its automotive portfolio with several components in SOD-123, SOD323, SOD-123FL, SOD-523, and SOT-23 packages. In these packages, MCC is offering most common small signal devices like switching diodes, Zener diodes, standard and Schottky rectifiers, NPN and PNP transistors, and N + P channel MOSFETS. Most common part numbers are 1N4148X, MMBT3904/3906, MMBT5401/5551, BAS19/20/21/40, BC807/817/840, BC846/856, BAT54, BAV99/W, B0530/0540, SD103AW, and various Zener diodes.
The part numbers of MCC’s AEC-Q devices have a suffix of HE3; for example, BAV99HE3-TP and BC818-25WHE3-TP. These small signal devices are required in several applications, like lighting, infotainment, camera and HUD, instruments, BMS, and BCM.
- AEC-Q qualified
- Halogen-free and green device
- Moisture sensitivity level (MSL) 1
- Lead-free finish, RoHS compliant
- Epoxy meets UL 94 V-0 flammability rating
- Ideal for automated placement
SOD & SOT Series with Automotive Specification
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1N4148XHE3-TP | DIODE STANDARD 100V 150MA SOD523 | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | B0530WSHE3-TP | DIODE SCHOTTKY 30V 500MA SOD323 | 6395 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | B0540WHE3-TP | DIODE SCHOTTKY 40V 500MA SOD123 | 10061 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | B0540WSHE3-TP | DIODE SCHOTTKY 40V 500MA SOD323 | 805 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | BAS19HE3-TP | DIODE STANDARD 100V 200MA SOT23 | 0 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | BAS19WTHE3-TP | DIODE STANDARD 100V 200MA SOT323 | 1900 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | BAS20HE3-TP | DIODE STANDARD 150V 200MA SOT23 | 0 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | BAS20WTHE3-TP | DIODE STANDARD 150V 200MA SOT323 | 2680 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | BAS21HE3-TP | DIODE STANDARD 200V 200MA SOT23 | 2041 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | BAS21WTHE3-TP | DIODE STANDARD 200V 200MA SOT323 | 3855 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | BAS40-06HE3-TP | DIODE ARR SCHOTT 40V 200MA SOT23 | 2669 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | BAS40HE3-TP | DIODE SCHOTTKY 40V 200MA SOT23 | 2963 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | BAT46WHE3-TP | DIODE SCHOTTKY 100V 75MA SOD123 | 1513 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | BAT54SHE3-TP | DIODE ARR SCHOTT 30V 200MA SOT23 | 7557 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | BAT54WHE3-TP | DIODE SCHOTTKY 30V 200MA SOD123 | 10490 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | BAV19WSHE3-TP | DIODE STANDARD 100V 200MA SOD323 | 16 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | BAV99HE3-TP | DIODE ARRAY GP 100V 215MA SOT23 | 5848 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | BAV99WTHE3-TP | DIODE ARRAY GP 100V 150MA SOT323 | 9764 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | BAW56HE3-TP | DIODE ARRAY GP 75V 250MA SOT23 | 99 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | BC807-40HE3-TP | TRANS 45V 0.5A SOT-23 | 0 - Immediate | $0.22 | Ver detalhes |