MCTL4D0N15YH 150 V MOSFET in TOLL Package

MCC MOSFETs are designed to help engineers balance efficiency and thermal performance in high-power applications

Image of MCC 150 V MOSFET in TOLL PackageThe MCTL4D0N15YH 150 V MOSFET in TOLL package from MCC is designed to help engineers balance efficiency and thermal performance in high-power applications. It boasts a remarkably low on-resistance of 4 mΩ, minimizing conduction losses for optimal efficiency.

Housed in a robust TOLL package, this component features advanced split-gate trench (SGT) technology and a junction-to-case thermal resistance of 0.39 K/W for superior heat dissipation.

Equipped with an operating junction temperature capability of up to +175°C, this MOSFET is the ideal solution for demanding applications, including battery management systems, motor drives, and DC/DC converters.

Offering versatility across multiple industries MCTL4D0N15YH enhances system performance and longevity while reducing overall energy consumption.

Features
  • SGT technology: ensures outstanding electrical performance and efficiency
  • Low on-resistance (4 mΩ): minimizes power losses, enhancing system efficiency
  • Low conduction losses: reduce energy waste, optimizing energy usage
  • Low junction-to-case thermal resistance (0.39 K/W): provides excellent heat dissipation capabilities
  • High operating junction temperature up to +175°C: delivers reliability in high-temperature environments
 
  • Enhanced energy efficiency: with an on-resistance of only 4mΩ, this component dramatically reduces power losses while boosting efficiency in high-power applications
  • Optimized thermal management: an impressive junction-to-case thermal resistance of 0.39 K/W facilitates excellent heat dissipation, preventing overheating and prolonging the lifespan of the device
  • Application versatility: the advanced design of MCTL4D0N15YH and TOLL-8L package are well suited for diverse applications, offering flexibility and reliability across different industries
Applications
  • High-power switching applications
  • Electric motor controls
  • Motor drives
  • Lighting controls
 
  • Power supply units
  • Inverter circuits
  • Battery management systems (BMS)
  • DC/DC converters

MCTL4D0N15YH 150 V MOSFET in TOLL Package

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityPreçoVer detalhes
N-CHANNEL MOSFET,TOLL-8LMCTL4D0N15YH-TPN-CHANNEL MOSFET,TOLL-8LCanal NMOSFET (óxido metálico)150 V1908 - Immediate$5.15Ver detalhes
Published: 2025-06-27