MCTL1D0N08Y-TP N-Channel MOSFET in TOLL-8L Package
The MCC 80 V, 1.0 mΩ, 320 A, N-Channel MOSFET in TOLL package is designed for high-frequency power conversion
Micro Commercial Components (MCC) MCTL1D0N08Y-TP high-performance N-Channel MOSFET in an innovative TOLL package is engineered for the most demanding commercial and industrial power conversion applications. It combines an ultra-low 1.0 mΩ on-resistance with a high 320 A continuous current rating. The TOLL-8L package offers a superior alternative to D2PAK, enabling higher power density, improved thermal performance, and faster switching for modern high-frequency SMPS and motor drives.
Features
- Features an ultra-low RDS(ON) of 1 mΩ (max) at VGS=10 V, minimizing conduction losses and improving overall system efficiency
- Split-gate trench MOSFET technology optimized for low on-resistance and high switching speed
- The 80 V VDS rating provides robust operation in 48 V systems with ample margin for voltage transients, making it suitable for telecom and industrial applications
- Supports a continuous drain current of 320 A, enabling robust power handling in demanding circuits like server SMPS and industrial motor controls
- Lower thermal resistance of +40°C/W junction to ambient and maximum junction temperature TJ (max) of +175°C enabling heavy industrial applications
- SMPS
- Battery management systems
- Industrial motor drives and control
- Solar and energy storage inverters
- High current DC/DC converters
- Telecom and networking infrastructure
MCTL1D0N08Y-TP N-Channel MOSFET
| Imagem | Número de peça do fabricante | Descrição | Tipo de FET | Tecnologia | Tensão dreno-fonte (Vdss) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCTL1D0N08Y-TP | N-CHANNEL MOSFET,TOLL-8L | Canal N | MOSFET (óxido metálico) | 80 V | 1996 - Immediate | $6.52 | Ver detalhes |