MCACLS1D6N06YH-TP Dual N-Channel MOSFET in a PDFN5060-DSC-B Package

MCC MOSFETs feature split-gate trench MOSFET technology, optimized for low switching losses and higher efficiencies

Image of MCC MCACLS1D6N06YH-TP Dual N-Channel MOSFET in PDFN5060-DSC-B PackageThe Micro Commercial Components (MCC) MCACLS1D6N06YH-TP dual N-channel MOSFET array comes in the compact PDFN5060-DSC-B package and is designed for high-efficiency power switching and compact power stages. This device integrates two low-resistance N-channel MOSFETs into a single package to reduce board space and simplify the layout while providing efficient conduction and robust performance. With a 60 V drain-source rating and industry-leading ON resistance (1.68 mΩ) for its class, the MCACLS1D6N06YH-TP enables designers to implement high-current switching solutions in space-constrained applications such as DC/DC converters, power distribution, motor drives, and portable power systems.

Features
  • Split-gate trench MOSFET technology, optimized for low switching losses and higher efficiencies
  • PDFN5060-DSC-B dual-side cooling package with excellent heat dissipation supports high-density board layouts and efficient thermal performance
  • Dual N-channel MOSFET array integrates two power switches in one compact package, reducing PCB footprint and component count
  • Low RDS(ON) of 1.6 mΩ (max) at VGS = 10 V, significantly reducing conduction losses and improving system efficiency
  • 60 V drain-source voltage (VDS) rating suitable for 12 V and 24 V power conversion systems
  • High continuous current (300 A) capability, making it suitable for demanding power stages
  • RoHS and halogen-free compliant, aligning with global environmental and green manufacturing standards
Applications
  • DC/DC converters and regulators
  • Battery management systems (BMS)
  • Power distribution and load switches
  • Motor driver and motor control applications
  • Telecom, server, and industrial power stages

MCACLS1D6N06YH-TP Dual N-Channel MOSFET in a PDFN5060-DSC-B Package

ImagemNúmero de peça do fabricanteDescriçãoTipo de FETTecnologiaTensão dreno-fonte (Vdss)Available QuantityPreçoVer detalhes
Novos produtos
N-CHANNEL MOSFET,DFN5060-DSC-B
MCACLS1D6N06YH-TPN-CHANNEL MOSFET,DFN5060-DSC-BCanal NMOSFET (óxido metálico)60 V4998 - Immediate$4.71Ver detalhes
Published: 2026-04-15