MCACD6D3N06Y-TP 60 V N-Channel MOSFET

The Micro Commercial Components MCACD6D3N06Y-TP features split-gate trench MOSFET technology optimized for low on-resistance and high switching speed

Image of Micro Commercial Co MCACD6D3N06Y-TP 60 V N-Channel MOSFETThe Micro Commercial Components MCACD6D3N06Y-TP high-performance single N-channel MOSFET comes in a space-saving PDFN5060-8D package. This device operates with an ultra-low RDS(ON) of 6.3 mΩ, delivering unmatched power density and efficiency for the most demanding, space-constrained applications.

Features
  • Split-gate trench MOSFET technology optimized for low RDS(ON) and high switching speed
  • Low RDS(ON) of 6.3 mΩ (max) at VGS = 10 V minimizes conduction losses, reduces heat generation, and improves overall system efficiency
  • RoHS and halogen-free aligning with global environmental standards and green manufacturing initiatives
  • 60 V drain-source voltage (VDS) rating offers ample margin for handling voltage spikes and rings in applications that operate from the standard 48 V battery systems
  • Low thermal resistance of 1.6°C/W (junction-to-case) helps improve heat transfer and supports stable operation under higher power conditions
  • Extended maximum junction temperature TJ (max) of +175°C enabling heavy industrial applications
  • PDFN5060-8D package is engineered for space-constrained and thermally challenging applications
  • Large exposed thermal pad on the bottom that ensures superior thermal performance
  • Robust design maintains excellent mechanical stability and compatibility with standard SMT assembly automation
Applications
  • SMPS
  • Battery management systems (BMS)
  • Industrial motor drives and controls
  • Low-voltage drone and UAV power systems
  • Power path management as OR-ing configuration for server backplanes

MCACD6D3N06Y-TP 60 V N-Channel MOSFET

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
DUAL N-CHANNEL MOSFETP,DFN5060-8
MCACD6D3N06Y-TPDUAL N-CHANNEL MOSFETP,DFN5060-89530 - Immediate$2.57Ver detalhes
Published: 2026-01-28