GBJ Series Bridge Rectifiers

Micro Commercial Components (MCC) GBJ series 600 V and 800 V high-efficiency GBJ bridge rectifiers with low forward voltage (VF)

Image of Micro Commercial Components (MCC) GBJ Series Bridge RectifiersThe MCC GBJ series bridge rectifiers deliver robust, cost-effective AC/DC conversion with current ratings of 15 A, 25 A, and 35 A, and voltage options of 600 V and 800 V. Utilizing advanced planar chip technology, this series achieves exceptionally low VF drop, minimizing power loss and enhancing thermal efficiency. In addition, the planar construction ensures low leakage for improved reliability. Housed in space-efficient GBJ packages, the GBJ series is ideal for SMPS, UPS, battery chargers, and general-purpose AC/DC converters, providing reliable performance in demanding power applications.

Features
  • Developed with planar chip junction
  • Up to 98% reduction in reverse leakage compared to previous generation
  • VF drop for improved efficiency
Applications
  • AC/DC converters
  • SMPS
  • UPS
  • Battery chargers

GBJ Series Bridge Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BRIDGE RECT 1PHASE 800V 25A GBJGBJ25L08-BPBRIDGE RECT 1PHASE 800V 25A GBJ0 - Immediate$2.33Ver detalhes
Published: 2026-01-29