KSZ8081 Physical-Layer Transceivers
10Base-T/100Base-TX physical layer transceivers from Microchip with MII or RMII support
The Microchip KSZ8081 is a single-supply 10Base-T/100Base-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. It is a highly-integrated PHY solution that reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2 V core.
It offers the Media Independent Interface (MII) and the KSZ8081RNB offers the Reduced Media Independent Interface (RMII) for direct connection with MII/RMII-compliant Ethernet MAC processors and switches. A 25 MHz crystal is used to generate all required clocks, including the 50 MHz RMII reference clock output for the KSZ8081RNB.
The KSZ8081 provides diagnostic features to facilitate system bring-up and debugging in production testing and product deployment. Parametric NAND tree support enables fault detection between KSZ8081 I/Os and the board. Microchip LinkMD® TDR-based cable diagnostics identify faulty copper cabling. The KSZ8081MNX and KSZ8081RNB are available in 32-pin, lead-free QFN packages.
Features
- Single-chip 10Base-T/100Base-TX IEEE 802.3-compliant Ethernet transceiver
- MII interface support (KSZ8081MNX)
- RMII v1.2 interface support with a 50 MHz reference clock output to MAC, and an option to input a 50 MHz reference clock (KSZ8081RNB)
- Back-to-back mode support for a 100 Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link, activity, and speed status indication
- On-chip termination resistors for the differential pairs
- Baseline wander correction
- HP Auto MDI/MDI-X to reliably detect and correct straight-through and crossover cable connections with disable and enable option
- Auto-negotiation to automatically select the highest linkup speed (10/100 Mbps) and duplex (half/full)
- Power-down and power-saving modes
- LinkMD® TDR-based cable diagnostics to identify faulty copper cabling
- Parametric NAND Tree support for fault detection between chip I/Os and the board
- Loopback modes for diagnostics
- Single 3.3 V power supply with VDD I/O options for 1.8 V, 2.5 V, or 3.3 V
- Built-in 1.2 V regulator for core
- Available in 32-pin (5 mm x 5 mm) QFN package
| Applications | ||
|
|
KSZ8081 Physical-Layer Transceivers
| Imagem | Número de peça do fabricante | Descrição | Numero de amplificadores/receptores | Duplex | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KSZ8081MNXCA-TR | IC TRANSCEIVER FULL 1/1 32QFN | 1/1 | Completo | 4678 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | KSZ8081MNXIA-TR | IC TRANSCEIVER FULL 1/1 32QFN | 1/1 | Completo | 14466 - Immediate | $1.42 | Ver detalhes |
![]() | ![]() | KSZ8081RNACA-TR | IC TRANSCEIVER FULL 1/1 24QFN | 1/1 | Completo | 9596 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | KSZ8081RNAIA-TR | IC TRANSCEIVER FULL 1/1 24QFN | 1/1 | Completo | 27149 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | KSZ8081RNBCA-TR | IC TRANSCEIVER FULL 1/1 32QFN | 1/1 | Completo | 13427 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | KSZ8081RNBIA-TR | IC TRANSCEIVER FULL 1/1 32QFN | 1/1 | Completo | 35421 - Immediate | $1.42 | Ver detalhes |
![]() | ![]() | KSZ8081RNDCA-TR | IC TRANSCEIVER FULL 1/1 24QFN | 1/1 | Completo | 2275 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | KSZ8081MLXCA-TR | IC TRANSCEIVER FULL 1/1 48LQFP | 1/1 | Completo | 2740 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | KSZ8081MLXCA | IC TRANSCEIVER FULL 1/1 48LQFP | 1/1 | Completo | 1289 - Immediate | $1.30 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Embarcado | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KSZ8081MNX-EVAL | EVAL BOARD FOR KSZ8081MNX | Não | KSZ8081MNX | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | KSZ8081RNB-EVAL | EVAL BOARD FOR KSZ8081RNB | Não | KSZ8081RNB | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | KSZ8081RND-EVAL | EVAL BOARD FOR KSZ8081RND | Não | KSZ8081RND | 0 - Immediate | See Page for Pricing | Ver detalhes |