Thermally Conductive 1-Part Epoxy Adhesive
MG Chemicals' thermally conductive 1-part epoxy adhesive features strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons
MG Chemicals' thermally conductive 1-part epoxy adhesive is a heat-cured system with an unlimited working time. It is an off-white, smooth, thixotropic paste that cures to form a hard, durable, and thermally conductive polymer. It bonds well to a wide variety of substances.
- Thermal conductivity of 0.8 W/(m·K)
- 1-part – no mixing required
- Cure time: 2 hours at +80°C (+176°F) or 30 minutes at +120°C (+248°F)
- Strong resistance to humidity, saltwater, mild bases, and aliphatic hydrocarbons
- Room temperature storage
- Unlimited working time
- Provides strong electrical insulation
- High compressive strength
Thermally Conductive 1-Part Epoxy Adhesive
| Imagem | Número de peça do fabricante | Descrição | Faixa de temperatura utilizável | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 9460TC-3ML | THERMALLY CONDUCTIVE 1-PART EPOX | -85°F a 302°F (-65°C a 150°C) | 1017 - Immediate | $26.54 | Ver detalhes |