M12 X- and D-Code Field-Installable Connectors
METZ CONNECT M12 jacks and plugs with a rugged design, excellent stability, and tool‑free, reusable construction make on‑site assembly fast and dependable
Engineered for demanding robotic and industrial applications, these METZ CONNECT M12 field‑installable jacks and plugs offer reliable 100 Mbit/s (D‑code) and 10 Gbit/s (X‑code) Ethernet performance. Their rugged design, excellent stability, and tool‑free, reusable construction make on‑site assembly fast and dependable.
- X-code:
- Cat.6A as per ISO/IEC 11801
- Suitable for 10 Gbit/s Ethernet
- Connection of four pair, 22 AWG to 26 AWG
- D-code:
- Cat 5 as per ISO/IEC 11801
- Suitable for 100 Mbit/s Ethernet
- Connection of two pair, 22 AWG to 26 AWG
- No special tools required
- Vibration proof (IEC 61076-2-109)
- Shock proof (IEC 61076-2-109)
- IP67
- 360° shielding concept
- Easy to assemble
- Reusable
- Robotics
- Agricultural controls
- Industrial controls
- Machine vision systems
- Operation controls
- Industrial communications
- Information systems
- Building automation
M12 X- and D-Code Field-Installable Connectors
| Imagem | Número de peça do fabricante | Descrição | Tipo de conector | Número de posições | Tamanho da carcaça - Inserto | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MNF881A315-0001 | CONN PLUG MALE 8P NICKL-GOLD IDC | Plugue, pinos machos | 8 | M12-8 | 1352 - Immediate | $58.70 | Ver detalhes |
![]() | ![]() | MMF881A315 | CONN JACK FMALE 8POS GOLD IDC | Jack, soquetes fêmeas | 8 | M12-8 | 0 - Immediate | $60.65 | Ver detalhes |
![]() | ![]() | MMF881A315-0001 | CONN JACK FMALE 8POS GOLD IDC | Jack, soquetes fêmeas | 8 | M12-8 | 328 - Immediate | $61.87 | Ver detalhes |
![]() | ![]() | MNF881A115 | CONN PLUG MALE 4P NICKL-GOLD IDC | Plugue, pinos machos | 4 | M12-4 | 0 - Immediate | $24.31 | Ver detalhes |
![]() | ![]() | MMF881A115 | M12 D-CODE IP67 FIELD ATTACH CON | Jack, soquetes fêmeas | 4 | M12-4 | 0 - Immediate | $27.29 | Ver detalhes |
![]() | ![]() | MMF881A115-0001 | M12 D-CODE IP67 FIELD ATTACH CON | Jack, soquetes fêmeas | 4 | M12-4 | 101 - Immediate | $40.81 | Ver detalhes |