IP67 Protected Housings and Inserts
METZ CONNECT’s IP67 protected housings and inserts feature industrial variants V1, V4, V5, V6, and V14
METZ CONNECT’s IP67 protected housings and inserts provide the foundation for reliable, user-oriented, and standard-compliant solutions in the office and harsh industrial environments. RJ45 and fiber optic connectors are offered for wall/surface mounting or as freely routed cable coupling and flanges as housing wall bushings in the industrial variants V1, V4, V5, V6, and V14.
- Industrial variants V1, V4, V5, V6, and V14
- IP67
- Industrial communications
- Industrial controls
- Information systems
- Robotics
IP67 Protected Housings and Inserts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 130906-03-E | RJ45 CAT 6 E-DAT IP67 V6 PLUG | 19 - Immediate | $28.87 | Ver detalhes |
![]() | ![]() | 1401013300ME | INDUSTRY IP67 V1 METAL BULKHEAD | 2 - Immediate | $50.58 | Ver detalhes |
![]() | ![]() | 1401013302KE | INDUSTRY IP67 V1 BULKHEAD | 9 - Immediate | $29.05 | Ver detalhes |
![]() | ![]() | 1401015000ME | INDUSTRY IP67 V1 METAL PLUG HOUS | 5 - Immediate | $62.37 | Ver detalhes |
![]() | ![]() | 1401015002KE | INDUSTRY IP67 V1 PLUG HOUSING | 10 - Immediate | $29.73 | Ver detalhes |
![]() | ![]() | 1401043302KE | INDUSTRY IP67 V4 BULKHEAD | 188 - Immediate | $13.04 | Ver detalhes |
![]() | ![]() | 1401045002KE | INDUSTRY IP67 V4 PLUG HOUSING | 16 - Immediate | $21.64 | Ver detalhes |
![]() | ![]() | 1401063300ME | INDUSTRY IP67 V5 METAL BULKHEAD | 8 - Immediate | $29.05 | Ver detalhes |
![]() | ![]() | 1401065000ME | INDUSTRY IP67 V5 METAL PLUG HOUS | 0 - Immediate | $31.96 | Ver detalhes |
![]() | ![]() | 14010833C0MN | INDUSTRY IP67 V14 BULKHEAD | 17 - Immediate | $15.42 | Ver detalhes |
![]() | ![]() | 14010850C0ME | INDUSTRY IP67 V14 PLUG HOUSING | 0 - Immediate | $24.59 | Ver detalhes |
![]() | ![]() | 1402300820MI | LC-D OPDAT MM FIBER OPTIC ADAPTE | 2 - Immediate | $36.23 | Ver detalhes |
![]() | ![]() | 1402100820MI | SC-RJ/2SC OPDAT MM FIBER OPTIC A | 2 - Immediate | $29.93 | Ver detalhes |
![]() | ![]() | 1402K00820MI | SC-RJ/2SC OPDAT SM FIBER OPTIC A | 2 - Immediate | $29.93 | Ver detalhes |
![]() | ![]() | 1402L00820MI | LC-D OPDAT SM FIBER OPTIC ADAPTE | 1 - Immediate | $36.23 | Ver detalhes |
![]() | ![]() | 1401200810MI | RJ45 E-DATCOUPLER INSERT CAT.6 C | 22 - Immediate | $23.33 | Ver detalhes |
![]() | ![]() | 1401400810-I | RJ45 E-DAT FIELD PLUG INSERT CAT | 13 - Immediate | $28.45 | Ver detalhes |