Class EA and Class FA Cable Connectors

METZ CONNECT's EA and FA cable connectors are easy to install and fast to assemble

Image of METZ CONNECT's Class EA and Class FA Cable ConnectorsDuring maintenance, expansion, and installation of new cabling, it is possible for a cable to be too short. Replacement of the entire cable causes additional work and increases costs. METZ CONNECT’s cable connector Class EA is the intelligent solution for a simple extension or connecting of data cable without the need for special tools. Thanks to its compact design and the angled variants, it can be used in a wide variety of applications, even in confined spaces. Due to its Class EA compliance, links with up to 10 GBit/s can be achieved without any problems. The cable connector Class EA is available in 180°, 270°, and 360°.

Features
  • Cable connector Class EA
    • Links with up to 10 GBit/s can be achieved without any problems
    • Easy to install connection with IDC cutting contacts
    • Robust one-piece and reusable zinc die-cast housing
    • Shield clamp for 360° shielding
    • Strain relief through integrated locking clip
    • Compact design
    • Available in 180°, 270°, and 360°
  • Cable connector Class FA
    • Connect, extend, repair, and relocate copper data cables up to Cat.7A
    • Suitable for 10 GBit Ethernet
    • Refined zinc die-cast housing
    • Shield connection and strain relief integrated
    • Compact design
    • Easy and fast assembly without special tools

Class EA and Class FA Cable Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WIRE SPLICE CABLE SPLICE KIT130863-04-EWIRE SPLICE CABLE SPLICE KIT0 - ImmediateSee Page for PricingVer detalhes
WIRE SPLICE CABLE SPLICE KIT130863-06-EWIRE SPLICE CABLE SPLICE KIT20 - Immediate$19.97Ver detalhes
Published: 2022-04-15