MC3672/MC3635 3-Axis Accelerometer
MEMSIC's accelerometers extend sensor battery life and reduce the space required for the sensor
MEMSIC's MC3672 and MC3635 are ultra-low-power, low-noise, integrated digital output 3-axis accelerometers with a feature set optimized for wearables, hearables, medical devices, and IoT. With the low-power modes and tiny footprints, these accelerometers extend sensor battery life and reduce the space required for the sensor by up to 3X. Low noise and low power are inherent in MEMSIC's monolithic fabrication approach, where the MEMS accelerometer is integrated into a single chip with the electronics integrated circuit. The internal sample rate can be set from 14 Hz to 1300 Hz. Specific tap or sample acquisition conditions can trigger an interrupt to a remote MCU. These devices also support the reading of sample and event status via polling.
- MC3672 size: 1.29 mm × 1.09 mm × 0.74 mm WLCSP
- MC3635 size: 1.6 mm × 1.6 mm × 0.94 mm LGA
- 0.9 µA at 25 Hz ODR
- VDD and VDDIO: 1.7 V to 3.6 V
- ODR: 14 to 1,300 samples per second
- Ultra-low-power modes
- Sleep mode 0.1 µA
- Sniff mode 0.4 µA at 6 Hz
- Wake mode 0.3 µA at 1 Hz
- Configurable: ±2g / ±4g / ±8g / ±16g
- 14-bit single sample resolution
- 12-bit, 32-sample FIFO (each X, Y, and Z)
- SPI (8 MHz, 3/4-wire) or I2C interface
- Sniff activity detection: programmable threshold
- Wearables and fitness
- Medical devices
- Hearing aids
- Activity tracking
- IoT consumer products
MC3672/MC3635 Accelerometers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MC3672 | 3-AXIS IOMT ACCELEROMETER (WLCSP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MC3635 | 3-AXIS IOMT ACCELEROMETER (1.6X1 | 24622 - Immediate | $1.60 | Ver detalhes |
MC3672/MC3635 Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV3635B | EVALUATION BOARD FOR MC3635 | 4 - Immediate | $14.33 | Ver detalhes |
![]() | ![]() | DB3672B | DEMO BOARD FOR MC3672 AND MC3635 | 0 - Immediate | See Page for Pricing | Ver detalhes |