MLX90632 Miniature Far Infrared (FIR) Sensors

Melexis’ non-contact FIR sensor for medical, wearables, automation, robotics, and smart buildings

Image of Melexis' MLX90632 Miniature Far Infared (FIR) Sensors Melexis' MLX90632 is a FIR sensor that includes the sensor element, signal processing, digital interface, and optics thereby allowing rapid and simple integration into a wide variety of modern applications. An optical filter (long-wave pass) that cuts off the visible and near infrared radiant flux is integrated in the sensor to provide ambient light immunity. The wavelength pass band of this optical filter is from 2 μm to 14 μm. This sensor comes in an ultra-small, 3 mm x 3 mm x 1 mm QFN package, is factory calibrated with I2C digital interface, and has a 50° field of view. This highly accurate sensor delivers high levels of thermal stability when experiencing thermal gradients and rapid temperature changes, thus solving a well-known weakness of existing infrared sensors.

Features
  • Voltage supply: 3 V to 3.6 V
  • Field of view: 50°
  • Output type: I2C
  • Accuracy: highest ±1°C; lowest ±4°C
  • Temperature operating range: -20°C to +85°C
  • Package/case: QFN, SFN
Applications
  • Robotics
  • Smart buildings
  • Security
  • Body temperature sensing
  • Health monitoring wearables
  • Home, office, industrial automation
  • White goods/appliances

MLX90632 Miniature Far Infrared Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR DGTL -20C-85C 5SFNMLX90632SLD-BCB-000-SPSENSOR DGTL -20C-85C 5SFN100 - Immediate$10.70Ver detalhes
SENSOR DGTL -20C-85C 5SFNMLX90632SLD-BCB-000-RESENSOR DGTL -20C-85C 5SFN11491 - Immediate$10.70Ver detalhes
SENSOR DGTL -20C-85C MED 5SFNMLX90632SLD-DCB-000-RESENSOR DGTL -20C-85C MED 5SFN3382 - Immediate$11.76Ver detalhes
SENSOR DGTL -20C-85C 5SFNMLX90632SLD-BCB-000-RESENSOR DGTL -20C-85C 5SFN11491 - Immediate$10.70Ver detalhes
EVALBOARD MLX90632EVB90632EVALBOARD MLX9063238 - Immediate$164.73Ver detalhes
Published: 2017-12-13