MLX90393 Programmable Triaxis® Magnetic Field Sensor

Melexis' micropower magnetometer for non-contact HMI applications, such as rotary knobs, dials, and joysticks

Image of Melexis' MLX90393 Programmable Triaxis® Magnetic field sensorMelexis’ MLX90393 series of programmable Triaxis magnetic sensors is designed for micropower applications with programmable duty cycles in the range of 0.1% to 100%. Current supply is a low 4 mA and provides 100 µA output. 

This sensor can be reprogrammed to different modes and with different settings at run-time. The sensor offers a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis’ proprietary Triaxis technology. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. These sensors come in small 3 mm x 3 mm 16-pin QFN package. The MLX90393 is ideal for non-contact HMI applications such as rotary knobs, dials, and joysticks. 

Features Applications
  • Hall effect
  • Axis: three (3) X, Y, and Z
  • Output type: I2C, SPI
  • Voltage supply: 2.2 V ~ 3.6 V
  • Current supply: 4 mA
  • Current output: 100 µA
  • 16-bit resolution
  • 10 Hz bandwidth
  • Temp. operating range: -20°C ~ +85°C (TA)
  • Package/case: 16-QFN
  • Non-contact HMI applications:
    • Rotary knobs and dials
    • Joysticks (ball and socket or gimbal)
  • Accurate liquid level
  • Factory automation
  • Magnetic fingerprint detection

MLX90393 Programmable Triaxis Magnetic Field Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393SLW-ABA-011-RESEN HALL EFFECT I2C/SPI 16-QFN23131 - Immediate$2.13Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393SLW-ABA-011-SPSEN HALL EFFECT I2C/SPI 16-QFN120 - Immediate$2.13Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393SLW-ABA-013-SPSEN HALL EFFECT I2C/SPI 16-QFN0 - Immediate$1.47Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393SLW-ABA-014-SPSEN HALL EFFECT I2C/SPI 16-QFN0 - Immediate$2.13Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393ELW-ABA-011-SPSEN HALL EFFECT I2C/SPI 16-QFN120 - Immediate$2.32Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393ELW-ABA-014-SPSEN HALL EFFECT I2C/SPI 16-QFN120 - Immediate$2.32Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393ELW-ABA-013-SPSEN HALL EFFECT I2C/SPI 16-QFN0 - Immediate$2.32Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393ELW-ABA-011-RESEN HALL EFFECT I2C/SPI 16-QFN34360 - Immediate$2.32Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393SLW-ABA-012-SPSEN HALL EFFECT I2C/SPI 16-QFN0 - Immediate$2.13Ver detalhes
SEN HALL EFFECT I2C/SPI 16-QFNMLX90393ELW-ABA-012-SPSEN HALL EFFECT I2C/SPI 16-QFN316 - Immediate$2.32Ver detalhes

MLX90393 Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOARD EVAL FOR MLX90393EVB90393 - REV1.0BOARD EVAL FOR MLX9039382 - Immediate$22.29Ver detalhes
Published: 2017-11-01