Navigation Solutions

MEC’s navigational solutions combine elegance and performance

Image of MEC's Navigational SolutionsMEC proudly offers navigational solutions for menu and selection applications. The NAVIMEC and panel-sealed CONTROLMEC series provide manufacturers with the ability to design-in a beautiful interface with the performance of the MEC brand. NAVIMEC, a 5-switch/5-cap solution that offers manufacturers vast customization choices including many different color options, illumination, standard and custom legends, actuation forces, and is available as a complete 5 piece module or as single parts.

CONTROLMEC offers an IP67 sealed 5-switch/1-cap solution with many of the same options as NAVIMEC, including illumination, laser etched legends/symbols and several color options. CONTROLMEC also includes a sealing ring, protecting it against dust and liquid ingress. Both the NAVIMEC and CONTROLMEC solutions can be delivered as loose components, component sub-assemblies, or integrated into a module with Molex connector for complete plug-and-play functionality. With its extensive portfolio of switch caps combined with customization and specialty application options, including NAVIMEC, CONTROLMEC, FOILMEC, and MEC switches can be tailored to fit into any application where rugged dependability and performance are critical.

Caps

ImagemNúmero de peça do fabricanteDescriçãoIluminaçãoAvailable QuantityPreço
CAP TACTILE 1/4 RING BLACK1ZB09D13606CAP TACTILE 1/4 RING BLACKNão iluminado456 - Immediate$2.74Ver detalhes
CAP TACTILE ROUND BLACK1ZC09CAP TACTILE ROUND BLACKNão iluminado1832 - Immediate$0.99Ver detalhes
CAP TACTILE ROUND BLACK1ZC0911806CAP TACTILE ROUND BLACKNão iluminado307 - Immediate$3.20Ver detalhes
CAP TACTILE 1/4 RING ULTRA BLUE1ZB30CAP TACTILE 1/4 RING ULTRA BLUENão iluminado1480 - Immediate$1.18Ver detalhes
CAP TACTILE ROUND GRAY1ZC03CAP TACTILE ROUND GRAYNão iluminado778 - Immediate$1.18Ver detalhes

Switches

ImagemNúmero de peça do fabricanteDescriçãoTipo de atuadorAvailable QuantityPreço
SWITCH TACTILE SPST-NO 0.05A 24V3ASH9SWITCH TACTILE SPST-NO 0.05A 24VÊmbolo para tampa8837 - Immediate$3.99Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24V5GTH920SWITCH TACTILE SPST-NO 0.05A 24VÊmbolo para tampa3720 - Immediate$3.95Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24V5GTH935SWITCH TACTILE SPST-NO 0.05A 24VÊmbolo para tampa7582 - Immediate$3.25Ver detalhes
SWITCH TACTILE SPDT 0.05A 24V5GTH935NCNOSWITCH TACTILE SPDT 0.05A 24VÊmbolo para tampa4851 - Immediate$3.58Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24V5GTH965SWITCH TACTILE SPST-NO 0.05A 24VÊmbolo para tampa6298 - Immediate$3.35Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24V5GTH935RASSWITCH TACTILE SPST-NO 0.05A 24VÊmbolo para tampa1498 - Immediate$5.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 24V3ESH9SWITCH TACTILE SPST-NO 0.05A 24VÊmbolo para tampa4650 - Immediate$3.40Ver detalhes
Published: 2015-04-23