Rack/Server Power Systems
MEAN WELL's power system is a comprehensive solution designed to cater to all power distribution needs
The MEAN WELL Rack Power System is a complete solution that caters to all power distribution needs. It comprises two main components: the RCP-1600, DRP-3200, and NCP-3200 front-end rectifiers, along with the RHP-1U, DHP-1U, and DHP-1UT-B rack systems. The RCP-1600 boasts an impressive power output of up to 8,000 W, while the DRP-3200 and NCP-3200 offer a staggering 12,800 W, both neatly housed in a space-saving 1U low-profile rack design.
Up to ten 1U rack shelves can be stacked in parallel to provide even higher power. These power supplies operate efficiently with an input voltage range of 90 VAC ~ 264 VAC, are equipped with built-in cooling fans for optimal performance, and support various communication protocols, ensuring exceptional design flexibility. Moreover, the active current sharing function facilitates the combination of multiple units, empowering users with even higher power output possibilities.
Rack/Server Power Systems
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRP-03 | MOUNT HARDWARE DIN RAIL PWR SUP | 4120 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | RCP-1UI | RACK SYST FOR RCP-1000 PWR SUPP | 21 - Immediate | $237.50 | Ver detalhes |
![]() | ![]() | RCP-1000-24 | AC/DC CONVERTER 24V 960W | 0 - Immediate | $271.25 | Ver detalhes |
![]() | ![]() | RCP-1000-48 | AC/DC CONVERTER 48V 1008W | 68 - Immediate | $271.25 | Ver detalhes |
![]() | ![]() | RCP-2000-24 | AC/DC CONVERTER 24V 1920W | 96 - Immediate | $490.00 | Ver detalhes |
![]() | ![]() | RST-5000-48 | AC/DC CONVERTER 48V 5040W | 63 - Immediate | $1,559.91 | Ver detalhes |
![]() | ![]() | RST-5000-36 | AC/DC CONVERTER 36V 4968W | 16 - Immediate | $1,485.60 | Ver detalhes |
![]() | ![]() | RST-10000-48 | AC/DC CONVERTER 48V 10080W | 37 - Immediate | $3,100.81 | Ver detalhes |
![]() | ![]() | RST-10000-24 | AC/DC CONVERTER 24V 9600W | 2 - Immediate | $2,953.10 | Ver detalhes |
![]() | ![]() | RCP-1UT | RACK SYST FOR RCP-1000 PWR SUPP | 12 - Immediate | $237.50 | Ver detalhes |
![]() | ![]() | RCP-1000-12 | AC/DC CONVERTER 12V 720W | 0 - Immediate | $271.25 | Ver detalhes |
![]() | ![]() | RCP-1000-48-C | AC/DC CONVERTER 48V 1008W | 0 - Immediate | $283.75 | Ver detalhes |
![]() | ![]() | RCP-1600-48 | AC/DC CONVERTER 48V 1608W | 10 - Immediate | $418.75 | Ver detalhes |
![]() | ![]() | RCP-2000-12 | AC/DC CONVERTER 12V 1200W | 9 - Immediate | $490.00 | Ver detalhes |
![]() | ![]() | RCP-1600-12 | AC/DC CONVERTER 12V 1500W | 0 - Immediate | $418.75 | Ver detalhes |
![]() | ![]() | RCP-2000-48 | AC/DC CONVERTER 48V 2016W | 0 - Immediate | $490.00 | Ver detalhes |
![]() | ![]() | RCP-1000-24-C | AC/DC CONVERTER 24V 960W | 0 - Immediate | $283.75 | Ver detalhes |
![]() | ![]() | RKP-1UI | RACK SYST FOR RCP-2000 PWR SUPP | 3 - Immediate | $382.50 | Ver detalhes |
![]() | ![]() | RKP-1UI-CMU1 | RACK PWR CTL MONITR SYST RCP2000 | 0 - Immediate | $526.25 | Ver detalhes |
![]() | ![]() | RCP-1000-12-C | AC/DC CONVERTER 12V 720W | 4 - Immediate | $283.75 | Ver detalhes |