MPM and MFM Series Medical Power Supplies

MEAN WELL's MPM and MFM series are 5 W to 30 W medical grade AC/DC power supplies

Image of MEAN WELL's MPM and MFM Series AC/DC Power SuppliesMEAN WELL's MPM and MFM medical grade AC/DC power supplies are 5 W, 10 W, 15 W, 20 W, or 30 W high-density, miniature power supplies that can be used in type BF (body floating, patient contact type) medical equipment. The MPM series power supplies are encapsulated and MFM series are open-frame PCB devices that have a wider operating temperature range, higher efficiency, and lower no-load power consumption than previous generation power supplies.

MEAN WELL's MPM and MFM comply with IEC/EN60601-1 and ANSI/AAMI ES60601-1 3rd version medical-related safety regulations. These power supplies possess 2 x MOPP isolation level and low leakage current of less than 80 μA.

Features
  • 5 W, 10 W, 15 W, 20 W, or 30 W power
  • High-density and compact size
  • 2x MOPP isolation level and super low leakage current (less than 80 µA)
  • No-load power consumption less than 0.075 W
  • -40°C to +85°C operating temperature range
  • Short circuit protection
  • Overload protection
  • Overvoltage protection
  • Overtemperature protection
  • EMI class B for class II configuration
  • 5000 m operating altitude
  • Safety certificate CB/TUV/UL (IEC60601-1, EN60601-1, ANSI/AAMI ES60601-1)
Applications
  • BF applications

MPM Series AC/DC Power Supplies - Board Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 5WMPM-05-12AC/DC CONVERTER 12V 5W0 - Immediate$8.10Ver detalhes
AC/DC CONVERTER 15V 5WMPM-05-15AC/DC CONVERTER 15V 5W0 - Immediate$8.60Ver detalhes
AC/DC CONVERTER 24V 5.5WMPM-05-24AC/DC CONVERTER 24V 5.5W0 - Immediate$8.60Ver detalhes
AC/DC CONVERTER 3.3V 4.1WMPM-05-3.3AC/DC CONVERTER 3.3V 4.1W1 - Immediate$8.10Ver detalhes
AC/DC CONVERTER 5V 5WMPM-05-5AC/DC CONVERTER 5V 5W864 - Immediate$8.60Ver detalhes

MFM Series AC/DC Power Supplies - Board Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 5WMFM-05-12AC/DC CONVERTER 12V 5W3584 - Immediate$7.40Ver detalhes
AC/DC CONVERTER 15V 5WMFM-05-15AC/DC CONVERTER 15V 5W0 - Immediate$7.10Ver detalhes
AC/DC CONVERTER 24V 5.5WMFM-05-24AC/DC CONVERTER 24V 5.5W0 - Immediate$7.40Ver detalhes
AC/DC CONVERTER 3.3V 4.1WMFM-05-3.3AC/DC CONVERTER 3.3V 4.1W3 - Immediate$7.40Ver detalhes
AC/DC CONVERTER 5V 5WMFM-05-5AC/DC CONVERTER 5V 5W62 - Immediate$7.40Ver detalhes

MPM Series AC/DC Power Supplies - Chassis Mount

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 30WMPM-30-12STAC/DC CONVERTER 12V 30W2601 - Immediate$19.80Ver detalhes
AC/DC CONVERTER 15V 30WMPM-30-15STAC/DC CONVERTER 15V 30W161 - Immediate$19.80Ver detalhes
AC/DC CONVERTER 24V 31WMPM-30-24STAC/DC CONVERTER 24V 31W252 - Immediate$19.80Ver detalhes
AC/DC CONVERTER 3.3V 20WMPM-30-3.3STAC/DC CONVERTER 3.3V 20W1 - Immediate$19.80Ver detalhes
AC/DC CONVERTER 48V 30WMPM-30-48STAC/DC CONVERTER 48V 30W66 - Immediate$19.80Ver detalhes
AC/DC CONVERTER 5V 30WMPM-30-5STAC/DC CONVERTER 5V 30W30 - Immediate$19.80Ver detalhes
Published: 2018-08-15