IRM Series Miniaturized PCB-Mount High-Efficiency Power Module

MEAN WELL’s 1 W to 90 W compact AC/DC power supply module can be mounted onto the PCB of various kinds of electronic instruments

Image of MEAN WELL IRM-90 Series AC/DC Industrial PCB-Mount Power ModuleMEAN WELL's IRM series consists of 1 W to 90 W miniature AC/DC PCB-mount module type power supplies, ready to be soldered onto the PCB of various kinds of electronic instruments and industrial automation equipment. These products can accept the universal input voltage range of 80 VAC to 305 VAC. The 94V-0 flame retardant plastic case and the fully-potted silicone gel enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides fundamental resistance to dust and moisture.

With high efficiency up to 93% and extremely low no-load power consumption, the IRM series fulfills worldwide regulations for electronics power conversion efficiency. The entire series is Class II design (no FG pin) and incorporates built-in EMI filtering components, enabling the compliance with EN55032 Class B without external filters. The supreme EMC performance saves debugging time for end-users. In addition to the PCB mounting style mode, the IRM 30 W to 90 W series also offers the screw terminal style model to allow more flexible mounting options.

Features
  • Compact size
  • Board-mount with pins or screw terminal options
  • Universal input: 80 VAC to 305 VAC
  • Low no-load power consumption
  • EMI EN55032 Class B without external components
  • Wide operating temperature range
  • Protections: short-circuit/overload/overvoltage
  • Cooling by free air convection
  • Operating altitude up to 4000 meters
Applications
  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device
  • IoT devices

IRM Series Board Mount AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 1WIRM-01-12AC/DC CONVERTER 12V 1W1557 - Immediate$4.90Ver detalhes
AC/DC CONVERTER 12V 1WIRM-01-12SAC/DC CONVERTER 12V 1W0 - Immediate$5.70Ver detalhes
AC/DC CONVERTER 15V 1WIRM-01-15AC/DC CONVERTER 15V 1W34 - Immediate$4.90Ver detalhes
AC/DC CONVERTER 15V 1WIRM-01-15SAC/DC CONVERTER 15V 1W94 - Immediate$5.70Ver detalhes
AC/DC CONVERTER 24V 1WIRM-01-24AC/DC CONVERTER 24V 1W667 - Immediate$4.90Ver detalhes
AC/DC CONVERTER 24V 1WIRM-01-24SAC/DC CONVERTER 24V 1W8 - Immediate$5.70Ver detalhes
AC/DC CONVERTER 3.3V 1WIRM-01-3.3AC/DC CONVERTER 3.3V 1W1907 - Immediate$4.90Ver detalhes
AC/DC CONVERTER 3.3V 1WIRM-01-3.3SAC/DC CONVERTER 3.3V 1W471 - Immediate$5.70Ver detalhes
AC/DC CONVERTER 5V 1WIRM-01-5AC/DC CONVERTER 5V 1W3522 - Immediate$4.90Ver detalhes
AC/DC CONVERTER 5V 1WIRM-01-5SAC/DC CONVERTER 5V 1W144 - Immediate$5.70Ver detalhes

IRM Series Off-Board AC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 12V 30WIRM-30-12STAC/DC CONVERTER 12V 30W4715 - Immediate$14.40Ver detalhes
AC/DC CONVERTER 15V 30WIRM-30-15STAC/DC CONVERTER 15V 30W537 - Immediate$14.40Ver detalhes
AC/DC CONVERTER 24V 31WIRM-30-24STAC/DC CONVERTER 24V 31W2432 - Immediate$14.40Ver detalhes
AC/DC CONVERTER 48V 30WIRM-30-48STAC/DC CONVERTER 48V 30W0 - Immediate$14.40Ver detalhes
AC/DC CONVERTER 5V 30WIRM-30-5STAC/DC CONVERTER 5V 30W155 - Immediate$14.40Ver detalhes
AC/DC CONVERTER 12V 46WIRM-45-12STAC/DC CONVERTER 12V 46W1089 - Immediate$16.00Ver detalhes
AC/DC CONVERTER 15V 45WIRM-45-15STAC/DC CONVERTER 15V 45W33 - Immediate$16.00Ver detalhes
AC/DC CONVERTER 24V 46WIRM-45-24STAC/DC CONVERTER 24V 46W494 - Immediate$16.00Ver detalhes
AC/DC CONVERTER 48V 45WIRM-45-48STAC/DC CONVERTER 48V 45W0 - Immediate$16.00Ver detalhes
AC/DC CONVERTER 5V 40WIRM-45-5STAC/DC CONVERTER 5V 40W65 - Immediate$16.00Ver detalhes
Updated: 2020-08-26
Published: 2020-06-04