HEP Series AC/DC Power Supply
MEAN WELL’s industrial AC/DC switching power supply is suitable for harsh environments
MEAN WELL’s HEP family is a 100 W ~ 1000 W industrial AC/DC power supply featuring the outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case fully potted with heat-conducted glue. Adopting the full range 90 VAC ~ 305 VAC input, the entire series provides an output voltage line of 24 V, 48 V, and 100 V. In addition to the high efficiency of up to 96%, that the whole series operates from -40°C ~ +70°C under air convection without a fan. HEP family has the complete protection functions and 10 G anti-vibration capability, it is complied with the international safety regulations such as TUV EB62368-1, and the design refers to EN61558-1 and EN60335-1. HEP-1000 series serves as a high-performance power supply solution for various industrial and charger applications.
Features
- Fanless design
- High efficiency up to 96%
- Wide working temperature range: -40°C ~ +70°C
- Rugged metal case with IP65 design (IP68 option available), withstands 10 G vibration
- Operating altitude up to 5000 M
- Suitable for high/low temperature, high dust, high moisture, high vibration, high salt outdoor, or harsh environments
HEP Series AC/DC Power Supply
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HEP-100-12A | AC/DC CONVERTER 12V 100W | 10 - Immediate | $76.00 | Ver detalhes |
![]() | ![]() | HEP-100-15A | AC/DC CONVERTER 15V 100W | 15 - Immediate | $79.80 | Ver detalhes |
![]() | ![]() | HEP-100-24A | AC/DC CONVERTER 24V 96W | 106 - Immediate | $79.80 | Ver detalhes |
![]() | ![]() | HEP-100-36A | AC/DC CONVERTER 36V 95W | 1 - Immediate | $79.80 | Ver detalhes |
![]() | ![]() | HEP-100-48A | AC/DC CONVERTER 48V 96W | 5 - Immediate | $79.80 | Ver detalhes |
![]() | ![]() | HEP-100-54A | AC/DC CONVERTER 54V 96W | 30 - Immediate | $79.80 | Ver detalhes |
![]() | ![]() | HEP-150-12A | AC/DC CONVERTER 12V 150W | 40 - Immediate | $82.70 | Ver detalhes |
![]() | ![]() | HEP-150-15A | AC/DC CONVERTER 15V 150W | 0 - Immediate | $82.70 | Ver detalhes |
![]() | ![]() | HEP-150-24A | AC/DC CONVERTER 24V 151W | 134 - Immediate | $82.70 | Ver detalhes |
![]() | ![]() | HEP-150-36A | AC/DC CONVERTER 36V 151W | 0 - Immediate | $82.70 | Ver detalhes |
![]() | ![]() | HEP-150-48A | AC/DC CONVERTER 48V 154W | 0 - Immediate | $82.70 | Ver detalhes |
![]() | ![]() | HEP-150-54A | AC/DC CONVERTER 54V 151W | 20 - Immediate | $82.70 | Ver detalhes |
![]() | ![]() | HEP-185-12A | AC/DC CONVERTER 12V 156W | 9 - Immediate | $85.50 | Ver detalhes |
![]() | ![]() | HEP-185-15A | AC/DC CONVERTER 15V 173W | 0 - Immediate | $85.50 | Ver detalhes |
![]() | ![]() | HEP-185-24A | AC/DC CONVERTER 24V 187W | 183 - Immediate | $85.50 | Ver detalhes |
![]() | ![]() | HEP-185-36A | AC/DC CONVERTER 36V 187W | 7 - Immediate | $85.50 | Ver detalhes |
![]() | ![]() | HEP-185-48A | AC/DC CONVERTER 48V 187W | 28 - Immediate | $85.50 | Ver detalhes |
![]() | ![]() | HEP-185-54A | AC/DC CONVERTER 54V 186W | 19 - Immediate | $85.50 | Ver detalhes |
![]() | ![]() | HEP-240-12A | AC/DC CONVERTER 12V 192W | 120 - Immediate | $100.70 | Ver detalhes |
![]() | ![]() | HEP-240-15A | AC/DC CONVERTER 15V 225W | 2 - Immediate | $100.70 | Ver detalhes |