Optical Sensors

Analog Devices features their ambient light, proximity, and body-wearable sensors

Image of Analog Devices Optical SensorAnalog Devices provides leading-edge technology and reliable sensing with their ambient light, proximity, and body-wearable sensors.

Ambient Light Sensor ICs

An ambient light sensor measures the amount of visible light in the environment. Analog Devices' ambient light sensors combine the industry's leading-edge technology with smart features for reliable and precise ambient light measurement. By integrating a superior sensor component with precise analog circuitry and digital control, their light sensors achieve high performance with an ultra-low supply current.

Proximity Sensor ICs

Analog Devices' proximity sensor technology measures infrared light reflected from an object. The technology is based on an innovative LED-pulsing scheme that provides reliable sensing even in extreme sunlight conditions. Low duty-cycle LED pulsing, along with integrated power control, requires drastically less sensor power, making these products perfect for handheld, battery-powered applications.

Body-Wearable Sensors

Optical sensors for body wearable applications are primarily used to track physical activity, health, and wellness. Analog Devices' fully integrated sensors enable continuous heart rate detection and oxygen saturation measurements in comfortable, wearable form factors. These body-wearable optical sensors combine a photo sensor, LEDs, ambient light cancellation circuitry, and a high performance analog front end to simplify design and help reduce motion artifacts. Ultra-low power consumption and leading-edge packaging technology extend battery life, reduce device size, and accelerate time-to-market.

IO-Link Handbook

Ambient Light and Proximity Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MODULE PERIPHERAL FOR MAX44000MAX44000PMB1#MODULE PERIPHERAL FOR MAX440000 - Immediate$20.89Ver detalhes
IO-LINK OPTICAL PROXIMITY SENSORMAXREFDES27#IO-LINK OPTICAL PROXIMITY SENSOR0 - Immediate$137.10Ver detalhes

Body-Wearable Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR - OXIMETER/HEART RATE -MAX30100EFD+TSENSOR - OXIMETER/HEART RATE -120 - Immediate$3.80Ver detalhes

Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT EVAL FOR MAX44000MAX44000EVKIT#KIT EVAL FOR MAX440000 - Immediate$63.71Ver detalhes
KIT EVAL FOR MAX44009MAX44009EVKIT#KIT EVAL FOR MAX440090 - ImmediateSee Page for PricingVer detalhes
Published: 2016-05-17