MAXREFDES101 Health Sensor Platform 2.0

Analog Devices' wearable evaluation platform demonstrates the functions of a wide range of products for health-sensing applications

Image of Analog Devices' MAXREFDES101 Health Sensor Platform 2.0 Like the previous generation, MAXREFDES100, Analog Devices' MAXREFDES101 enables quick evaluation of Analog Devices’ portfolio of wearable products to significantly shorten the development time for custom fitness, health, and clinical applications. It integrates a photoplethysmography (PPG) analog-front-end (AFE) sensor (MAX86141), a biopotential AFE (MAX30001), a human body temperature sensor (MAX30205), a microcontroller (MAX32630), a power-management IC (MAX20303), and a 6-axis accelerometer/gyroscope. The complete platform includes a watch enclosure and a biometric sensor hub with an embedded heart-rate algorithm (MAX32664).

Resources

Features
  • PPG
  • Biopotential measurement (ECG)
  • Skin temperature
  • Embedded heart-rate algorithm
  • Motion and rotation
  • Wearable watch form factor
Applications
  • Wearable sports watches
  • Healthcare trackers
  • On-demand ECG monitors
  • Heart signal data trackers

MAXREFDES101 Health Sensor Platform 2.0

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
HEALTH SENSOR PLATFORM 2.0MAXREFDES101#HEALTH SENSOR PLATFORM 2.0-PlacasMAX30001, MAX30205, MAX32664, MAX8614127 - Immediate$528.68Ver detalhes
Published: 2018-10-01