MAXM17574/17575/17761 Himalaya Power Modules

Analog Devices' MAXM17574/17575/17761 are high efficiency DC-DC step-down power modules with integrated inductors

Image of Analog Devices' MAXM17574/17575/17761 Himalaya Power ModulesAnalog Devices' Himalaya series of voltage regulator power modules allows for cooler, smaller, and simpler power supply designs. MAXM17574, MAXM17575, and MAXM17761 are easy-to-use power modules that combine a synchronous step-down DC-DC converter, fully shielded inductor, and compensation components all in a low-profile, thermally-efficient, system-in-package (SiP). These devices require minimal external components to complete a total power solution. With the high level of integration, the devices reduce design complexity, manufacturing risks, and offer a true plug-and-play power-supply solution allowing for reduced time-to-market. The modules have excellent line and load regulation over their select output voltage range. The devices can operate over the full industrial temperature range from -40°C to +125°C.

The MAXM17574 has an output voltage range of 0.9 V to 15 V, operates over an input-voltage range of 4.5 V to 60 V, and delivers up to 3 A continuous output current. The device can be operated in pulse-width modulation (PWM) or discontinuous conduction mode (DCM). The MAXM17574 is available in a low-profile, highly thermal-emissive, compact, 33-pin, 9 mm x 15 mm x 2.92 mm SiP package.

The MAXM17575 has an output voltage range of 0.9 V to 12 V, operates over an input-voltage range of 4.5 V to 60 V and delivers up to 1.5 A continuous output current. It offers resistor-programmable switching frequency, active-low RESET output-voltage monitoring, adjustable input undervoltage lockout (UVLO), and programmable soft-start. The device also features hiccup-mode overload protection, and thermal shutdown function. The MAXM17575 is available in a low-profile, highly thermal-emissive, compact, 28-pin 6.5 mm x 10 mm x 2.92 mm SiP package.

The MAXM17761 has an output voltage range of 0.8 V to 5 V, operates over a wide input voltage range of 4.5 V to 76 V, and delivers up to 1 A continuous output current. The device offers resistor programmable switching frequency, active-low RESET output voltage monitoring, adjustable input undervoltage lockout, and programmable soft-start. It also features robust overload protection and a thermal shutdown function. The MAXM17761 is available in a low-profile, highly thermal-emissive, compact, 28-pin 6.5 mm x 10 mm x 2.92 mm SiP package.

Meeting the Efficiency and Power Dissipation Needs of Space-Constrained Applications

Meeting Big Demans for Power in Small Devices

Features
  • Reduces design complexity, manufacturing risks, and time to market
    • Synchronous step-down DC-DC converter
    • Integrated inductor
    • Integrated compensation components
    • Simplified PCB design with minimal external BOM components
  • Offers flexibility for power-design optimization
    • Wide input-voltage range
    • Output-voltage adjustable range
    • Adjustable frequency with external frequency synchronization
    • Soft-start programmable
    • Optional programmable EN/UVLO
  • Saves board space in space-constrained applications
    • Complete integrated step-down power supply in a single package
    • Small profile
    • Simplified PCB design with minimal external BOM components
  • Operates reliably in adverse industrial environments
    • Integrated thermal protection
    • Active-low RESET output-voltage monitoring
    • High industrial ambient operating temperature range (-40°C to +125°C) / junction temperature range (-40°C to +150°C)
Applications
  • Base station point-of-load regulators
  • Distributed supply regulation
  • FPGA and DSP point-of-load regulators
  • HVAC and building controls
  • Industrial power supplies

MAXM17574/17575/17761 Himalaya Power Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 0.9-15VMAXM17574ALC#DC DC CONVERTER 0.9-15V0 - Immediate$12.47Ver detalhes
DC DC CONVERTER 0.9-12VMAXM17575ALI#DC DC CONVERTER 0.9-12V0 - Immediate$7.68Ver detalhes
DC DC CONVERTER 0.8-5VMAXM17761ALI#DC DC CONVERTER 0.8-5V0 - Immediate$8.70Ver detalhes

Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAXM17574MAXM17574EVKIT#EVAL BOARD FOR MAXM175749 - Immediate$42.18Ver detalhes
EVAL BOARD FOR MAXM17575MAXM17575EVKIT#EVAL BOARD FOR MAXM175750 - Immediate$42.18Ver detalhes
EVAL BOARD FOR MAXM17761MAXM17761EVKIT#EVAL BOARD FOR MAXM177610 - ImmediateSee Page for PricingVer detalhes
Published: 2017-12-27