MAXM1751x Power Module

Analog Devices' MAXM1751x highly integrated DC-DC power module enables ease of design and a small-solution footprint

Image of Analog Devices' MAXM1751x Power ModuleAnalog Devices' Himalaya series of voltage regulator ICs and power modules enable cooler, smaller, and simpler power supply solutions.  The MAXM175xx family is a fixed-frequency, step-down power module in a thermally-efficient system-in-package (SiP) that operates from a 2.4 V to 5.5 V input supply voltage and supports output currents up to 6 A. The device includes switch-mode power-supply controller, dual n-channel MOSFET power switches, a fully shielded inductor, as well as compensation components. The devices support 0.75 V to 3.6 V programmable output voltages (MAXM17516 supports 0.75 V to 1.8 V). The high level of integration significantly reduces design complexity, manufacturing risks, and offers a true plug-and-play power-supply solution, reducing the time to market.

The MAXM175XX is available in a thermally-enhanced, compact 28-pin, 10 mm x 6.5 mm x 2.8 mm SiP package, and can operate over the -40°C to 125°C industrial temperature range.

Meeting the Efficiency and Power Dissipation Needs of Space-Constrained Applications

Meeting Big Demands for Power in Small Devices

Key Features
  • Reduces design complexity, manufacturing risks, and time-to-market
    • Complete integrated step-down power supply in a single package
    • Passes EN55022 (CISPR22) class-B radiated and conducted EMI standard
  • Offers flexibility for power-design optimization
    • 2.4 V to 5.5 V input voltage range
    • 0.75 V to 3.6 V programmable output voltage (MAXM17514, MAXM17515)
    • 0.75 V to 1.8 V programmable output voltage (MAXM17516)
    • MAXM17514: 4 A output current
    • MAXM17515: 5 A output current
    • MAXM17516: 6 A output current
    • Fixed 1 MHz switching frequency
    • Enable input
    • Power-good output
  • Saves board space in space-constrained applications
    • Small form factor 6.5 mm x 10 mm x 2.8 mm SiP package
    • Simplified PCB design with as few as four external components
  • Reduces power dissipation
    • Up to 94% efficiency
    • Autoswitch, light-load, pulse-skipping mode
    • High impedance shutdown
    • < 1 μA shutdown current
  • Operates reliably and reduces system downtime
    • Voltage-controlled internal soft-start
    • Fault protection
    • Output undervoltage/overvoltage protection
    • Thermal-fault protection
    • Peak current limit
    • -40°C to 125°C operation

MAXM1751x Power Module ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DC DC CONVERTER 0.75-3.6VMAXM17514ALI+DC DC CONVERTER 0.75-3.6V0 - Immediate$7.22Ver detalhes
DC DC CONVERTER 0.75-3.6VMAXM17515ALI+DC DC CONVERTER 0.75-3.6V0 - Immediate$7.38Ver detalhes
DC DC CONVERTER 0.75-1.8VMAXM17516ALI+DC DC CONVERTER 0.75-1.8V0 - Immediate$7.53Ver detalhes

MAXM1751x Eval Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EVAL BOARD FOR MAXM17514MAXM17514EVKIT#EVAL BOARD FOR MAXM175141 - Immediate$41.99Ver detalhes
EVAL BOARD FOR MAXM17515MAXM17515EVKIT#EVAL BOARD FOR MAXM175151 - Immediate$41.16Ver detalhes
EVAL BOARD FOR MAXM17516MAXM17516EVKIT#EVAL BOARD FOR MAXM175160 - ImmediateSee Page for PricingVer detalhes
Published: 2015-06-09