MAX98304 Mono 3.2 W Class D Amplifier

Analog Devices' 1.0 mm x 1.0 mm amplifier offers five selectable gain settings set by a single gain-select input

Image of Analog Devices Inc./Maxim Integrated MAX98304 Mono 3.2W Class D Amplifier Analog Devices' MAX98304 mono 3.2 W Class D amplifier provides Class AB audio performance with Class D efficiency. This device offers five selectable gain settings (0 dB, 3 dB, 6 dB, 9 dB, and 12 dB) set by a single gain-select input (GAIN).

Active emissions-limiting, edge-rate, and overshoot control circuitry greatly reduce EMI. A filterless spread-spectrum modulation scheme eliminates the need for output filtering found in traditional Class D devices. These features reduce application component count.

The IC's quiescent current of 0.95 mA at 3.7 V (1.2 mA at 5 V) extends battery life in portable applications.

The IC is available in a 9-bump (1.0 mm x 1.0 mm) WLP with 0.3 mm pitch that is specified over the extended -40°C to +85°C temperature range.

The MAX98304 evaluation kit (EV kit) is a fully assembled and tested circuit board that uses the MAX98304 filterless Class D amplifier to drive a speaker in portable audio applications. The EV kit comes with a MAX98304EWL+ in a 9-bump, 0.3 mm pitch wafer-level package (WLP). Designed to operate from a power supply of 2.5 VDC to 5.5 VDC, the EV kit is capable of delivering 3.2 W into a 4 Ω load. The EV kit accepts differential or single-ended input signals.

Features
  • Low quiescent current: 0.95 mA at 3.7 V
  • Spread spectrum and active emissions limiting
  • Five pin-selectable gains
  • 19 µVRMS ultra-low noise
  • 90 dB PSRR
  • Click-and-pop suppression
  • Thermal and overcurrent protection
  • Low-current shutdown mode
  • 1.0 mm x 1.0 mm, 9-bump WLP (0.3 mm pitch) space-saving package
Applications
  • Cellular phones
  • MP3 players
  • Notebook and netbook computers
  • Portable audio players
  • Tablets
  • VoIP phones

MAX98304 Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC AMP CLASS D MONO 3.2W 9WLPMAX98304EWL+TIC AMP CLASS D MONO 3.2W 9WLP3670 - Immediate$1.77Ver detalhes
IC AMP CLASS D MONO 3.2W 9WLPMAX98304DEWL+TIC AMP CLASS D MONO 3.2W 9WLP0 - ImmediateSee Page for PricingVer detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX98304MAX98304EVKIT+EVAL BOARD FOR MAX983042 - Immediate
12 - Factory Stock
$93.46Ver detalhes
Published: 2014-05-07