MAX77654 Highly-Integrated Battery Charging and Power Solution

Analog Devices' highly-integrated battery charging and power solution is designed for low-power, size-constrained applications

Image of Analog Devices MAX77654 Highly-Integrated Battery Charging and Power Solution (click to enlarge)The Analog Devices MAX77654 provides battery charging and power supply solutions for low-power applications where size and efficiency are critical. This highly-integrated device features a buck-boost regulator with three independently programmable power rails from a single inductor to minimize total solution size. Ripple rejection for audio and other noise-sensitive applications is enabled by two 100 mA LDOs. A configurable linear charger supports a wide range of Li+ battery capacities and includes battery temperature monitoring for additional safety (JEITA).

Three GPIOs and an analog multiplexer enable the user to switch several internal voltage and current signals to an external node for monitoring with an external ADC. Numerous factory programmable options allow the device to be tailored for many applications, enabling faster time to market.

Features
  • Highly integrated
    • 3x output, single-inductor multiple-output (SIMO) buck-boost regulator
      • Supports wide output voltage range from 0.8 V to 5.5 V for all SIMO channels
    • 2x 100 mA LDO/LSW
    • Smart Power Selector™ Li+/Li-Poly charger
    • 3x GPIO resources
  • Low power
    • 0.3 μA shutdown current
    • 6 μA operating current (3 SIMO channels + 2 LDOs)
  • Flexible and configurable
    • I²C-compatible interface and GPIO
    • Factory OTP options available
  • Small size
    • 6.52 mm² wafer-level package (WLP)
    • 30-bump, 0.4 mm pitch, 6x5 array
    • Small total solution size (29.7 mm²)
Applications
  • Bluetooth® headphones, hearables
  • Wireless speakers
  • Fitness, health, and activity monitors
  • Wearables
  • Safety and security monitors
  • Sensor nodes
  • Portable consumer devices
  • Internet of Things (IoT)

MAX77654 Battery Charging and Power Solution

ImagemNúmero de peça do fabricanteDescriçãoTensão - AlimentaçãoTemperatura de operaçãoTipo de montagemAvailable QuantityPreçoVer detalhes
IC PMIC W/3-OUTPUT SIMO/CHARGERMAX77654AENVN+IC PMIC W/3-OUTPUT SIMO/CHARGER2,7V a 5,5V-40°C a 85°C (TA)Montagem em superfície0 - ImmediateSee Page for PricingVer detalhes

Development Kit

ImagemNúmero de peça do fabricanteDescriçãoEmbarcadoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX77654MAX77654EVKIT#EVAL BOARD FOR MAX77654--12 - Immediate
20 - Factory Stock
$161.37Ver detalhes
Published: 2019-09-30