MAX5717 and MAX5719, 16- and 20-Bit Voltage DACs

Analog Devices offer their MAX5717 (16-bit) and MAX5719 (20-bit) voltage DACs which features a 4.5 V to 5.5 V supply range

Image of Analog Devices' MAX571x, 16/20-Bit Voltage DACsAnalog Devices' MAX5717 and MAX5719 are serial-input, unbuffered, 16- and 20-bit voltage-output, unipolar, digital-to-analog converters (DACs) with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low-glitch energy, low noise, tight bipolar resistor matching, and high accuracy. The DACs feature ±4 LSB INL (maximum, 16-bit) over the temperature range of -40°C to 105°C. The integrated precision setting resistors make the MAX5717 and MAX5719 easy to use. The DAC’s feature a 50 MHz, 3-wire SPI™, QSPI™, MICROWIRE™, and DSP-compatible serial interface.

On power-up the output resets to zero-scale, providing additional safety for applications which drive valves or other transducers that need to be off on power-up. The DAC output settles in 750 ns and has a low offset and gain drift of ±0.1 ppm/°C of FSR.

The MAX5717 is functionally similar to the MAX542 but with significantly faster settling time. The MAX5719 provides a similar speed improvement as well as an increase in resolution to 20 bits.

Features
  • MAX5717: 16-bit resolution
  • MAX5719: 20-bit resolution
  • ±4 LSB INL (max., 16-bit)
  • ±0.5 LSB DNL (max., 16-bit)
  • 750 ns settling time (typ.)
  • 0.05 nV-sec glitch energy
  • 6 nv/√Hz output noise density
  • Integrated ±0.025% (max.) bipolar setting resistors
  • 4.5 V to 5.5 V supply range
  • 4.0 V to VDD reference input range
  • Safe power-up, reset-to-zero-scale DAC output (unipolar)
  • 50 MHz, 3-wire SPI interface
  • -40°C to 105°C operating temperature range
  • SO-14 package

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DAC 16BIT V-OUT 14SOICMAX5717GSD+IC DAC 16BIT V-OUT 14SOIC863 - Immediate
1550 - Factory Stock
$20.12Ver detalhes
IC DAC 20BIT V-OUT 14SOICMAX5719GSD+IC DAC 20BIT V-OUT 14SOIC9 - Immediate$42.69Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX5717MAX5717EVKIT#EVAL BOARD FOR MAX57170 - Immediate$141.40Ver detalhes
EVAL BOARD FOR MAX5719MAX5719EVKIT#EVAL BOARD FOR MAX57190 - Immediate
7 - Factory Stock
$260.28Ver detalhes
Published: 2016-09-19