MAX32666 Low-Power Arm® Cortex®-M4 Microcontroller with FPU

Analog Devices' UB MCUs are built to run complex applications demanded by battery-powered and wirelessly connected devices

Image of Analog Devices' MAX32666 Low-Power Arm® Cortex®-M4 Microcontroller with FPU Analog Devices' MAX32666 is an advanced system-on-chip (SoC) microcontroller featuring an Arm® Cortex®-M4 with FPU CPU for efficient computation of complex functions and algorithms with integrated power management. It also includes Bluetooth® 5 Low Energy (BLE) radio with high throughput (2 Mbps) and Analog Devices' best-in-class hardware security suite trust protection unit (TPU).

MAX32666 is a breed of low-power microcontrollers named DARWIN, which are built to thrive in the rapidly-evolving Internet of Things (IoT). They are smart, with the biggest memories in their class and a massively scalable memory architecture. They run forever, thanks to wearable-grade power technology, and are durable enough to withstand the most advanced cyberattacks. DARWIN microcontrollers are designed to run any application imaginable in places where a user would not dream of sending other microcontrollers.

These devices offer large onboard memory with 1 MB Flash and up to 560 KB SRAM that can be configured as 448 KB SRAM with error correction coding (ECC). Split Flash banks of 512 KB each support seamless over-the-air upgrades, adding an extra degree of reliability. Memory scalability of data (SRAM) and code (Flash) space is supported by two SPI execute-in-place (SPIX) interfaces. Generation UB microcontrollers are designed to handle the increasingly complex applications demanded by today's advanced battery-powered devices and wirelessly-connected devices while providing robust hardware security and Bluetooth 5 Low Energy radio connectivity.

Multiple high-speed interfaces are supported, including HS-USB, secure digital interface (SD, SDIO, MMC, SDHC, and microSD), SPI, UART, and I²C serial interfaces, and an audio subsystem supporting PDM, PCM, I²S, and TDM interfaces. An 8-input, 10-bit ADC is available to monitor analog inputs from external sensors and meters. The devices are available in 109-bump WLP (0.35 mm pitch) and 121-bump CTBGA (0.65 mm pitch).

Features
  • Dual-core Arm Cortex-M4 with FPU up to 96 MHz
  • 1 MB Flash, 560 KB SRAM, and three 16 KB caches
  • Error correction code (ECC-SEC-DED) available for cache, SRAM, and internal Flash
  • BLE 5 with up to 2 Mbps data throughput and long-range mode
  • Integrated SIMO SMPS for coin cell operation
  • 27.3 µA/MHz at 3.3 V executing from cache
  • Three QSPI master/slave, three 4-wire UARTs, three I²C master/slave, and up to 50 GPIOs
  • 8-input, 10-bit Delta-Sigma ADC 7.8 ksps
  • Six 32-bit timers, two high-speed timers, 1-wire master, and 16 pulse train (PWM) engines
  • Trust protection unit (TPU) with MAA, AES128/192/256, DES, 3DES, and hardware accelerator
Applications
  • Connected home
  • Gaming devices
  • Hearables
  • Industrial sensors
  • Payment/fitness/medical wearables
  • Telemedicine

MAX32666 Low-Power Arm® Cortex®-M4 Microcontroller with FPU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 1MB FLASH 109WLPMAX32666GWP+IC MCU 32BIT 1MB FLASH 109WLP0 - ImmediateSee Page for PricingVer detalhes
MAX32666 EVAL BRDMAX32666EVKIT#MAX32666 EVAL BRD3 - Immediate
13 - Factory Stock
$244.28Ver detalhes
Published: 2020-07-20