MAX32625MBED# Evaluation Board

Analog Devices offers its MAX32625MBED# mbed board providing a simple way to develop with the ARM® Cortex®-M4F, MAX32625

Image of Analog Devices' MAX32625MBED# Evaluation BoardAnalog Devices' MAX32625MBED provides a convenient platform for evaluating the capabilities of the MAX32625 microcontroller. The MAX32625MBED also provides a complete, functional system ideal for developing and debugging applications.

The MAX32625MBED includes a MAX32625 ARM Cortex-M4 microcontroller with FPU, prototyping area with adjacent access to precision analog front end (AFE) connections, I/O access through Arduino®-compatible connectors, additional I/O access through 100 mil x 100 mil headers, USB interface, and other general-purpose I/O devices.

Features
  • Arduino-compatible headers and mbed support enable rapid prototyping of low-power embedded systems
  • MAX32625 microcontroller 
    • 96 MHz ARM Cortex-M4 microcontroller with FPU
    • 512 KB Flash memory
    • 160 KB SRAM
    • 8 KB instruction cache
    • Full-speed USB 2.0
    • Three SPI masters, one slave
    • Two I2C masters, one slave
    • Three UARTs
    • 1-Wire® master
    • 40 GPIOs
    • Four input 10-bit ADC
  • Expansion connections 
    • Arduino form-factor headers
    • MicroSD card connector
    • Micro-USB connectors
    • Prototyping area
  • Integrated peripherals 
    • 4x user indicator LED
    • 2x user pushbutton
  • Integrated DAPLink programming adapter 
    • Drag-and-drop programming
    • CMSIS-DAP SWD debugger
    • USB virtual UART
Applications
  • Fitness monitors
  • Portable medical devices
  • Sensor hubs
  • Sports watches
  • Wearable medical patches

MAX32625MBED# Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
MAX32625 EVAL BRDMAX32625MBED#MAX32625 EVAL BRDARM® Cortex®-M4F-MAX326251 - Immediate
8 - Factory Stock
$72.77Ver detalhes
Published: 2017-06-12