MAX30205 Human Body Temperature Sensor Kit

Analog Devices' temperature sensor accurately measures temperature and provides an overtemperature alarm/interrupt/shutdown output

Image of Analog Devices MAX30205 Human Body Temperature Sensor KitAnalog Devices' MAX30205 temperature sensor accurately measures temperature and provides an overtemperature alarm/interrupt/shutdown output. The MAX30205 converts the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Accuracy meets clinical thermometry specification of the ASTM E1112 when soldered on the final PCB. Communication is through an I²C-compatible, 2-wire serial interface.

The MAX30205 evaluation kit (MAX30205EVSYS#) allows designers a convenient way to evaluate the MAX30205 human body temperature sensor. The sensor uses a high-resolution, sigma-delta, analog-to-digital converter to accurately measure temperature and convert it to digital form. The kit includes a USB-to-I²C controller and GUI program to simplify evaluation.

Evaluation Board Features
  • Quick evaluation of the MAX30205
  • USB powered
  • Fully assembled and tested
  • Windows® 7, 8, and 10 compatible software

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX30205MAX30205EVSYS#EVAL BOARD FOR MAX30205-0 - Immediate
30 - Factory Stock
$80.38Ver detalhes

MAX30205MTA+ Digital Temperature Sensor

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de detecção - RemotoTipo de saídaAvailable QuantityPreçoVer detalhes
SENSOR DIGITAL 0C-50C 8TDFNMAX30205MTA+SENSOR DIGITAL 0C-50C 8TDFN-I2C1127 - Immediate
4100 - Factory Stock
$5.81Ver detalhes
Published: 2018-07-25